Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E10E331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 1.025 kV | 11.5 mm | 4.5 kA | 72 J | 470 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10E561 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 1.025 kV | 11.5 mm | 4.5 kA | 120 J | 290 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 1.025 kV | 11.5 mm | 4.5 kA | 47 J | 630 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 1.025 kV | 11.5 mm | 4.5 kA | 64 J | 530 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-U12JP511B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x189x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | 242 VAC | 510 V | 760 V | 25 kA | 685 J | 4.7 nF | - 40 C | + 70 C | Bulk | ||||||||
Mfr: ERZ-U21JP102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x122x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 484 VAC | 684 VDC | 1 kV | 1.52 kV | 15 kA | 800 J | 1.2 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x123x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 15 kA | 860 J | 1.1 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U21JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x170x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 20 kA | 1.09 kJ | 630 pF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U23JP112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x189x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 35 kA | 2.06 kJ | 3 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U23JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x238x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 2.615 kJ | 1.8 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U25JP112 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x252x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 528 VAC | 746 VDC | 1.1 kV | 1.57 kV | 45 kA | 3.265 kJ | 5.1 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U25JP162F TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x306x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | 825 VAC | 1.167 kVDC | 1.6 kV | 2.375 kV | 45 kA | 4.14 kJ | 3 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: EZJ-P0V220HM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0402 1mA 22V 150pF AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VDC | 22 V | 10 A | 150 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V270RM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 18volts 20pF VV=27volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 27 V | 2 A | 20 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: EZJ-P1V330GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 25volts 100pF VV=33volts AEC-Q200 | 0In Stock | EZJP-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-C20EK221Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors VARISTOR 220V 8KA CHASSIS UL/CSA | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 220 V | - 40 C | + 85 C | Bulk | ||||||||||||
Mfr: ERZ-C20EK112Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1100V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 600 VAC | 895 VDC | 1.1 kV | 1.815 kV | 8 kA | 250 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK471Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 470V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 272 VAC | 385 VDC | 470 V | 775 V | 8 kA | 150 J | 950 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK511Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 510V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 391 VAC | 415 VDC | 510 V | 845 V | 8 kA | 150 J | 930 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C20EK821Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820V 8KA 48x42x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 1805 (4814 metric) | 463 VAC | 670 VDC | 820 V | 1.355 kV | 8 kA | 215 J | 700 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-C32EK391Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 227 VAC | 320 VDC | 390 V | 650 V | 25 kA | 350 J | 3 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-C32EK821Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 463 VAC | 670 VDC | 820 V | 1.355 kV | 25 kA | 545 J | 1.8 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-A48GS502 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors Transient/Surge Absorber ES | Not Available Online | ZNR | MOVs | Chassis Mount | 1.32 kVAC | 5 kV | 14 kV | 21 kA | - 25 C | + 70 C | Bulk | ||||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 44 mm | 30 kA | 680 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-E08A241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 240V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 10.5 mm | 3.5 kA | 42 J | 360 pF | - 40 C | + 85 C | Bulk |