Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-VEAV221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 410 pF | |||||||||
Mfr: ERZ-VEAV390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 1 kA | 5.2 nF | |||||||||
Mfr: ERZ-VA5V391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 80 pF | |||||||||
Mfr: ERZ-V09D180 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 9 mm | 1 kA | 2.6 J | 16 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 9 mm | 3.5 kA | 58 J | 300 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 9 mm | 3.5 kA | 92 J | 210 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D560CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 9 mm | 1 kA | 8.1 J | 3.75 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V09D820 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 3.5 kA | 2 nF | |||||||||
Mfr: ERZ-VEEV330 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 12.2 nF | |||||||||
Mfr: ERZ-VGED121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 2.7 nF | |||||||||
Mfr: ERZ-V09V820CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 9 mm | 3.5 kA | 2 nF | |||||||||
Mfr: ERZ-VGED361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 540 pF | |||||||||
Mfr: ERZ-VGED751 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 310 pF | |||||||||
Not Available Online | ERZ-HF | MOVs | PCB Mount | SMD/SMT | 16 VDC | 27 V | 43 V | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||||||
Mfr: ERZ-E11A201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V330GM TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors 0603 26volts 100pF VV=33volts AEC-Q200 | 0In Stock | EZJZ-M | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 33 V | 20 A | 100 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: ERZ-VA7V271 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 7 mm | 1.75 kA | 24 J | 150 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V05D470CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 104 V | 5 mm | 250 A | 1.5 J | 650 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V07D471CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 85 J | 100 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-C32EK102Y TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1000V 25KA 60x55x14mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 568 VAC | 825 VDC | 1 kV | 1.65 kV | 25 kA | 620 J | 1 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-U11JP511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x108x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 342 VDC | 510 V | 760 V | 15 kA | 400 J | 2.4 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U11JP541B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x141x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 540 V | 785 V | 15 kA | 430 J | 2.2 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U13JP511B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x239x141mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 242 VAC | 510 V | 760 V | 35 kA | 960 J | 7 nF | - 40 C | + 70 C | Bulk | |||||||
Mfr: ERZ-U14JP541 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x159x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 45 kA | 1.335 kJ | 8.5 nF | - 40 C | + 70 C | Bulk | ||||||
Mfr: ERZ-U17JP541 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorb 104x209x122mm | Not Available Online | ZNR | MOVs | Chassis Mount | Screw | 264 VAC | 373 VDC | 540 V | 785 V | 45 kA | 2.235 kJ | 14.8 nF | - 40 C | + 70 C | Bulk |