Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V07V680CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
7 mm
500 A
3.3 J
1.2 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VA9V560
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
9 mm
1 kA
8.1 J
3.75 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-VEAV112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
10 mm
3.5 kA
110 pF
Datasheet
Mfr: ERZ-VEAV221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10 mm
2.5 kA
410 pF
Datasheet
Mfr: ERZ-VEAV390
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
10 mm
1 kA
5.2 nF
Datasheet
Mfr: ERZ-VA5V391
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
800 A
80 pF
Datasheet
Mfr: ERZ-V09D180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
9 mm
1 kA
2.6 J
16 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
3.5 kA
58 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
3.5 kA
92 J
210 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D560CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
9 mm
1 kA
8.1 J
3.75 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V09D820
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
9 mm
3.5 kA
2 nF
Datasheet
Mfr: ERZ-VEEV330
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
14 mm
2 kA
12.2 nF
Datasheet
Mfr: ERZ-VGED121
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
14 mm
6 kA
2.7 nF
Datasheet
Mfr: ERZ-V09V820CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
9 mm
3.5 kA
2 nF
Datasheet
Mfr: ERZ-VGED361
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
14 mm
6 kA
540 pF
Datasheet
Mfr: ERZ-VGED751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
310 pF
Datasheet
Mfr: ERZ-HF2M270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
ERZ-HF
MOVs
PCB Mount
SMD/SMT
16 VDC
27 V
43 V
- 40 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: ERZ-E11A201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
13 mm
6 kA
70 J
690 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: EZJ-Z1V330GM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 26volts 100pF VV=33volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJZ-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
26 VDC
33 V
20 A
100 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-VA7V271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.75 kA
24 J
150 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D470CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
104 V
5 mm
250 A
1.5 J
650 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V07D471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.75 kA
85 J
100 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-C32EK102Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 1000V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
568 VAC
825 VDC
1 kV
1.65 kV
25 kA
620 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 32MM 200V 25K ZNR SUR ABSORBER

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
130 VAC
170 VDC
200 V
340 V
25 kA
210 J
5.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E08A221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 8mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10.5 mm
3.5 kA
39 J
380 pF
- 40 C
+ 85 C
Bulk
  • ...
  • 31
  • 32
  • 33