Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E11E221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 220V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 13 mm | 6 kA | 78 J | 660 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11E681 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 680V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05F391 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 390V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E05B391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 5mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 26 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07F511 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 510V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 9 mm | 2.5 kA | 70 J | 210 pF | - 40 C | + 85 C | Reel | |||||
0In Stock | HF | MLVs | PCB Mount | SMD/SMT | SMD-2 | 16 VDC | 22 V | 35 V | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||||
0In Stock | EZJ-P | Varistors | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 11 VDC | 18 V | 10 A | 150 pF | - 55 C | + 150 C | Reel | |||||||||
Mfr: ERZ-V09D390 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 9 mm | 1 kA | 5.6 J | 5.2 nF | - 40 C | + 85 C | ||||||
Mfr: ERZ-E07E431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 430V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 2.5 kA | 60 J | 270 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08A201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10.5 mm | 3.5 kA | 35 J | 390 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B102CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 1000V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 5 kA | 280 J | 220 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 13 mm | 6 kA | 70 J | 690 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11F681 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 680V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E07A391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 390V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 2.5 kA | 53 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 360volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 11.5 mm | 4.5 kA | 84 J | 430 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A561CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 11.5 mm | 4.5 kA | 120 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A621CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 126 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A821CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.025 kV | 12.5 mm | 4.5 kA | 154 J | 230 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A911CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 910volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.025 kV | 12.5 mm | 4.5 kA | 168 J | 220 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B331CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 1.025 kV | 11.5 mm | 4.5 kA | 72 J | 470 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10E331 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 330volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 1.025 kV | 11.5 mm | 4.5 kA | 72 J | 470 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10E561 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 1.025 kV | 11.5 mm | 4.5 kA | 120 J | 290 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E10F201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200volts 4500A 10mm Crimped Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 1.025 kV | 11.5 mm | 4.5 kA | 47 J | 630 pF | - 40 C | + 85 C | Reel |