Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-C20EK391Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 390V 8KA 48x42x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
227 VAC
320 VDC
390 V
650 V
8 kA
130 J
1.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK241Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 240V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
136 VAC
200 VDC
240 V
395 V
25 kA
240 J
5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK781Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 780V 30A 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
440 VAC
640 VDC
780 V
1.29 kV
25 kA
520 J
1.9 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK221Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors VARISTOR 220V 25KA CHASSIS UL/CSA

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
220 V
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C20EK201Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
ZNR
MOVs
Chassis Mount
Screw
1805 (4814 metric)
118 VAC
170 VDC
200 V
340 V
8 kA
80 J
2.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07A431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 7mm 430V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
2.5 kA
60 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07B561CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 560V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
9 mm
2.5 kA
75 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E07F561
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 7mm 560V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
9 mm
2.5 kA
75 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07B621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 7mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
2.5 kA
80 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B511CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 11mm 510V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
13 mm
6 kA
190 J
310 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B911CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 11mm 910V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11E471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
13 mm
6 kA
175 J
360 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05F271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 270V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
18 J
150 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07A271
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 270V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
2.5 kA
39 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05B241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
180 VDC
240 V
395 V
7 mm
1.2 kA
15 J
170 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A471CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors 470volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
11.5 mm
4.5 kA
106 J
320 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A681
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 680volts 4500A 10mm Straight Leads

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.025 kV
12.5 mm
4.5 kA
133 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10A751CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors 750volts 4500A 10mm Straight Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.025 kV
12.5 mm
4.5 kA
140 J
250 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B271CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors 270volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
175 VAC
225 VDC
270 V
1.025 kV
11.5 mm
4.5 kA
64 J
530 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10B361CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors 360volts 4500A 10mm Crimped Cut Leads

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
230 VAC
300 VDC
360 V
1.025 kV
11.5 mm
4.5 kA
84 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E10E221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors 220volts 4500A 10mm Straight Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
140 VAC
180 VDC
220 V
1.025 kV
11.5 mm
4.5 kA
50 J
600 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F102
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors 1000volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.025 kV
12.5 mm
4.5 kA
182 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F221
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors 220volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
140 VAC
180 VDC
220 V
1.025 kV
11.5 mm
4.5 kA
50 J
600 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors 470volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
300 VAC
385 VDC
470 V
1.025 kV
11.5 mm
4.5 kA
106 J
320 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E10F511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors 510volts 4500A 10mm Crimped Leads T&R

Not Available Online

Call
or
View Details
ERZ-E10
PCB Mount
Radial
320 VAC
410 VDC
510 V
1.025 kV
11.5 mm
4.5 kA
117 J
300 pF
- 40 C
+ 85 C
Reel
  • ...
  • 18
  • 19
  • 20