Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-E08E621
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 8mm 620V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
11.5 mm
3.5 kA
92 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 200V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK201Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 200V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
118 VAC
170 VDC
200 V
340 V
25 kA
210 J
5.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-C32EK471Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 470V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
272 VAC
385 VDC
470 V
775 V
25 kA
405 J
2.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-U15JP541
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x176x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
264 VAC
373 VDC
540 V
785 V
45 kA
1.635 kJ
10.7 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U16JP511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x192x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
242 VAC
342 VDC
510 V
760 V
45 kA
1.8 kJ
13.9 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U22JP162H
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x337x141mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
825 VAC
1.6 kV
2.375 kV
35 kA
1.85 kJ
1.2 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-U25JP132F
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorb 104x298x122mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
660 VAC
933 VDC
1.3 kV
1.9 kV
45 kA
3.42 kJ
4.6 nF
- 40 C
+ 70 C
Bulk
Datasheet
Mfr: ERZ-C32EK511Y
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 510V 25KA 60x55x14mm

Not Available Online

Call
or
View Details
ZNR
MOVs
Chassis Mount
Screw
291 VAC
415 VDC
510 V
845 V
25 kA
405 J
2.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A821CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 11mm 820V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
5 kA
235 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11A911
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 910V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
5 kA
255 J
240 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B221CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 11mm 220V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
13 mm
6 kA
78 J
660 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B241CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 11mm 240V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
13 mm
6 kA
84 J
620 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05E241
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 240V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
150 VAC
180 VDC
240 V
395 V
7 mm
1.2 kA
15 J
170 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07E511
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 7mm 510V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
9 mm
2.5 kA
70 J
210 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E07A331
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
9 mm
2.5 kA
44 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B431CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 11mm 430V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
13 mm
6 kA
155 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11B621CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 11mm 620V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E11E112
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 11mm 1100V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
14 mm
5 kA
310 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E11E751
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ERZ-E 11mm 750V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
5 kA
210 J
280 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05E201
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 200V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
7 mm
1.2 kA
13 J
200 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: ERZ-E05A471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V Bulk ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E05E471
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ERZ-E 5mm 470V T&R ZNR Surge Absorber

Not Available Online

Call
or
View Details
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
32 J
100 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: EZJ-Z1V270GM
TTI: Not Assigned
Panasonic Industry
Availability:

0In Stock

Varistors 0603 16volts 100pF VV=27volts AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
EZJZ-M
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
16 VDC
27 V
20 A
100 pF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ERZ-VEAV180
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
10 mm
1 kA
16 nF
  • ...
  • 14
  • 15
  • 16