Panasonic - Varistors
1,450 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V07D390 TTI: ERZ-V07D390 Panasonic Industry Availability: 0In StockVaristors 39V 250A ZNR SUR ABSORBER 7MM | 0In Stock | V | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 7 mm | 500 A | 2.4 J | 1.6 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05D221 TTI: ERZ-V05D221 Panasonic Industry Availability: 0In StockVaristors 220V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 9 J | 110 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V05V221CS TTI: ERZ-V05V221CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 110 pF | Bulk | ||||||||
Mfr: ERZ-V07D331 TTI: ERZ-V07D331 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E05A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 7 mm | 1.75 kA | 28 J | 130 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R201 TTI: ERZ-V20R201 Panasonic Industry Availability: 0In StockVaristors 200V 6500A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 185 V to 225 V | 340 V | 20 mm | 100 A | 140 J | 1.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20R241 TTI: ERZ-V20R241 Panasonic Industry Availability: 0In StockVaristors 240V 6500A ZNR SUR ABSORBER 20MM | 0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 20 mm | 10 kA | 120 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D361 TTI: ERZ-V20D361 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A361 | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 20 mm | 10 kA | 255 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E14A911S1 TTI: ERZ-E14A911S1 Panasonic Industry Availability: 0In StockVaristors 910VDC 1W 7500A L/S=10mm Long LD | 0In Stock | ERZ-E-S1 | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17.5 mm | 7.5 kA | 510 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 800 A | 10.5 J | 100 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E14A391 TTI: ERZ-E14A391 Panasonic Industry Availability: 0In StockVaristors 14mm D type 390volts 10KA 275J 800pF | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 10 kA | 275 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
0In Stock | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 10 mm | 1 kA | 3.9 J | 8 nF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V05D361 TTI: ERZ-V05D361 Panasonic Industry Availability: 0In StockVaristors 360V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 16 J | 80 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D331 TTI: ERZ-V20D331 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A331 | 0In Stock | V | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 20 mm | 10 kA | 228 J | 1.1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V500AA TTI: EZJ-Z1V500AA Panasonic Industry Availability: 0In StockVaristors 50V MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5 VDC | 50 V | 2.1 pF | - 40 C | + 85 C | Reel | |||||||||
0In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 7 mm | 1.75 kA | 7 J | 810 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-V09V330CS TTI: ERZ-V09V330CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 1 kA | 6.3 nF | Bulk | ||||||||
Mfr: ERZ-VF2M220 TTI: ERZ-VF2M220 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers SMD Mold | 0In Stock | VF | MOVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 22 V | 43 V | 125 A | 900 mJ | - 40 C | + 85 C | Reel | |||||||
Mfr: ERZ-V14D361 TTI: ERZ-V14D361 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E11A361 | 0In Stock | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 130 J | 540 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D471CS TTI: ERZ-V14D471CS Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: EZJ-Z1V120KA TTI: EZJ-Z1V120KA Panasonic Industry Availability: 0In StockVaristors 12V 20A MULTILAYER VARISTOR | 0In Stock | EZJ-Z | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.7 VDC | 12 V | 20 A | 330 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: ERZ-V07D560 TTI: ERZ-V07D560 Panasonic Industry Availability: 0In StockVaristors 56V 250A ZNR SUR ABSORBER 7MM | 0In Stock | V | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 7 mm | 500 A | 3.4 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V20D112 TTI: ERZ-V20D112 Panasonic Industry Availability: 0In StockVaristors NEW SMALLER VERSION 667-ERZ-E14A112 | 0In Stock | V | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.21 kV | 1.815 kV | 20 mm | 7.5 kA | 620 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-VA7V680 TTI: ERZ-VA7V680 Panasonic Industry Availability: 0In StockVaristors ZNR Transient/Surge Absorbers Type D | 0In Stock | V | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 500 A | 4.1 J | 1.2 nF | - 40 C | + 85 C | Ammo Pack | |||||
Mfr: EZJ-S2VB223 TTI: EZJ-S2VB223 Panasonic Industry Availability: 0In StockVaristors 6VDC 25A W/EMI VARISTOR | 0In Stock | EZJ-Z | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 6 VDC | 12 V | 22 nF | - 40 C | + 85 C | Reel | |||||||||
Mfr: ERZ-V05D820 TTI: ERZ-V05D820 Panasonic Industry Availability: 0In StockVaristors 82V 600A ZNR SUR ABSORBER 5MM | 0In Stock | V | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 145 V | 5 mm | 800 A | 3.5 J | 460 pF | - 40 C | + 85 C | Bulk |