Panasonic - Varistors

1,450 Results
1,450 Results
Filtered By:Circuit Protection
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
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V20D431
TTI: ERZ-V20D431
Panasonic Industry
Availability:

5,900In Stock

10,000 On Order
Expected 05-Feb-27
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A431

5,900In Stock

10,000 On Order
Expected 05-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
20 mm
10 kA
303 J
1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D511
TTI: ERZ-V20D511
Panasonic Industry
Availability:

4,400In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A511

4,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
20 mm
10 kA
382 J
800 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D471
TTI: ERZ-V05D471
Panasonic Industry
Availability:

58,500In Stock

End of Life
Varistors 300 VAC 21J 810V-CL 5A-PK

58,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
810 V
5 mm
800 A
21 J
60 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D180
TTI: ERZ-V05D180
Panasonic Industry
Availability:

4,500In Stock

End of Life
Varistors 18V 250A

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
40 V
5 mm
250 A
600 mJ
1.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D431
TTI: ERZ-V14D431
Panasonic Industry
Availability:

5,600In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A431

5,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
155 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D471
TTI: ERZ-V14D471
Panasonic Industry
Availability:

12,700In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A471

12,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
15.5 mm
6 kA
175 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D241
TTI: ERZ-V10D241
Panasonic Industry
Availability:

4,200In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A241

4,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
3.5 kA
42 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D511
TTI: ERZ-V10D511
Panasonic Industry
Availability:

127,250In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A511

127,250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10 mm
3.5 kA
92 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D431
TTI: ERZ-V07D431
Panasonic Industry
Availability:

9,000In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E05A431

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.75 kA
40 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D471
TTI: ERZ-V10D471
Panasonic Industry
Availability:

27,000In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A471

27,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
85 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D201
TTI: ERZ-V20D201
Panasonic Industry
Availability:

1,700In Stock

8,100 On Order
Expected
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A201

1,700In Stock

8,100 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
20 mm
10 kA
140 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D751
TTI: ERZ-V10D751
Panasonic Industry
Availability:

200In Stock

1,000 On Order
Expected 10-Dec-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A751

200In Stock

1,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
10 mm
3.5 kA
100 J
160 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D271
TTI: ERZ-V10D271
Panasonic Industry
Availability:

1,800In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A271

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
10 mm
3.5 kA
49 J
350 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D101
TTI: ERZ-V20D101
Panasonic Industry
Availability:

2,000In Stock

End of Life
Varistors 100V 6500A ZNR SUR ABSORBER 20MM

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
20 mm
10 kA
70 J
6.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D680
TTI: ERZ-V10D680
Panasonic Industry
Availability:

1,000In Stock

End of Life
Varistors 68V 500A ZNR SUR ABSORBER 10MM

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
135 V
10 mm
1 kA
9.8 J
2.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D180
TTI: ERZ-V07D180
Panasonic Industry
Availability:

1,500In Stock

4,000 On Order
Expected 11-Jan-27
End of Life
Varistors 18V 250A ZNR SUR ABSORBER 7MM

1,500In Stock

4,000 On Order
Expected 11-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
7 mm
500 A
1.1 J
3.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D390
TTI: ERZ-V14D390
Panasonic Industry
Availability:

800In Stock

End of Life
Varistors 25V 10A CLAMP

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
14 mm
2 kA
11 J
7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D201
TTI: ERZ-V05D201
Panasonic Industry
Availability:

1,000In Stock

End of Life
Varistors 130V 5A CLAMP

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
355 V
7 mm
800 A
8.5 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D201
TTI: ERZ-V14D201
Panasonic Industry
Availability:

1,600In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A201

1,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
340 V
14 mm
6 kA
70 J
770 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D391
TTI: ERZ-V10D391
Panasonic Industry
Availability:

17,800In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A391

17,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
10 mm
3.5 kA
70 J
300 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D560
TTI: ERZ-V20D560
Panasonic Industry
Availability:

3,400In Stock

2,600 On Order
Expected 08-Jan-27
End of Life
Varistors 56V 2000A ZNR SUR ABSORBER 20MM

3,400In Stock

2,600 On Order
Expected 08-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
20 mm
3 A
41 J
12.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D621
TTI: ERZ-V10D621
Panasonic Industry
Availability:

36,200In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A621

36,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
10 mm
3.5 kA
92 J
190 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D102
TTI: ERZ-V20D102
Panasonic Industry
Availability:

2,740In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E14A102

2,740In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
750 VAC
825 VDC
1 kV
1.65 kV
20 mm
7.5 kA
565 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-E14A471
TTI: ERZ-E14A471
Panasonic Industry
Availability:

3,300In Stock

15,000 On Order
Expected 10-Dec-26
End of Life
Varistors 14mm D type 470volts 10KA 350J 750pF

3,300In Stock

15,000 On Order
Expected 10-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify RoHS
ERZ-E10
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
10 kA
350 J
750 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D270
TTI: ERZ-V14D270
Panasonic Industry
Availability:

2,200In Stock

End of Life
Varistors 27V 10A CLAMP

2,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
2 kA
7.8 J
16 nF
- 40 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4