Xtreme - Littelfuse - Varistors
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
700In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 12.5 mm | 4.5 kA | 84 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 17 mm | 10 kA | 273 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 7 mm | 1.2 kA | 17 J | 80 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 9 mm | 2.5 kA | 32 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 330 VAC | 435 VDC | 530 V | 875 V | 9 mm | 2.5 kA | 52 J | 120 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 6 kA | 136 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 14 mm | 6 kA | 200 J | 160 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 17 mm | 10 kA | 195 J | 700 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 545 V | 23 mm | 15 kA | 320 J | 1.4 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 6 kA | 70 J | 550 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 125 J | 330 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 7 mm | 1.2 kA | 9.5 J | 130 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 195 VAC | 250 VDC | 300 V | 495 V | 7 mm | 1.2 kA | 14 J | 95 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 2.5 kA | 22 J | 240 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 2.5 kA | 36 J | 170 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 12.5 mm | 4.5 kA | 130 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 6 kA | 150 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 14 mm | 6 kA | 180 J | 170 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 6 kA | 220 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 17 mm | 10 kA | 273 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 10 kA | 360 J | 300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 15 kA | 240 J | 1.9 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 15 kA | 650 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 23 mm | 15 kA | 880 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 7 mm | 1.2 kA | 11 J | 110 pF | - 40 C | + 125 C | Bulk |