TMOV - Littelfuse - Varistors

483 Results
483 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: TMOV14RP275E
TTI: TMOV14RP275E
Littelfuse
Availability:

22,275In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

22,275In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
473 V
710 V
14 mm
6 kA
110 J
450 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP625E
TTI: TMOV20RP625E
Littelfuse
Availability:

100In Stock

1,120 On Order
Expected 16-Dec-26
Varistors THERMALLY PROTECTED VARISTOR 20MM

100In Stock

1,120 On Order
Expected 16-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
625 VAC
1.1 kVDC
1.1 kV
1.65 kV
20 mm
10 kA
400 J
250 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP300E
TTI: TMOV20RP300E
Littelfuse
Availability:

2,300In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

2,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
300 VAC
385 VDC
517 V
775 V
20 mm
10 kA
250 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP275E
TTI: TMOV20RP275E
Littelfuse
Availability:

14,660In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

14,660In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
473 V
710 V
20 mm
10 kA
190 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP250E
TTI: TMOV14RP250E
Littelfuse
Availability:

5,425In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

5,425In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
429 V
650 V
14 mm
6 kA
100 J
500 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP320EL2T7
TTI: TMOV20RP320EL2T7
Littelfuse
Availability:

1,800In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

1,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
510 VDC
561 V
840 V
20 mm
10 kA
372 J
750 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV20RP420E
TTI: TMOV20RP420E
Littelfuse
Availability:

300In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
420 VAC
560 VDC
748 V
1.12 kV
20 mm
10 kA
320 J
600 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP150M
TTI: TMOV25SP150M
Littelfuse
Availability:

1,860In Stock

Varistors 150V 20KA SQ 25MM 25S ROHS / LEAD FREE

1,860In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
216 V
390 V
25 mm
20 kA
220 J
2.3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP150E
TTI: TMOV14RP150E
Littelfuse
Availability:

50In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
150 VAC
264 VDC
264 V
395 V
14 mm
6 kA
60 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP130E
TTI: TMOV20RP130E
Littelfuse
Availability:

20In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

20In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
130 VAC
170 VDC
225.5 V
340 V
20 mm
10 kA
100 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP510E
TTI: TMOV20RP510E
Littelfuse
Availability:

1,180In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

1,180In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
510 VAC
902 VDC
902 V
1.355 kV
20 mm
10 kA
325 J
350 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP320E
TTI: TMOV20RP320E
Littelfuse
Availability:

3,640In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

3,640In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
561 VDC
561 V
840 V
20 mm
10 kA
372 J
750 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP140E
TTI: TMOV14RP140E
Littelfuse
Availability:

950In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

950In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
360 V
14 mm
6 kA
55 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S181MP
TTI: TMOV34S181MP
Littelfuse
Availability:

840In Stock

780 On Order
Expected 25-Jan-27
Varistors THERMALLY PROTECTED VARISTOR 34MM

840In Stock

780 On Order
Expected 25-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
180 VAC
240 VDC
488 V
34 mm
40 kA
330 J
6.8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP275EL2T7
TTI: TMOV20RP275EL2T7
Littelfuse
Availability:

900In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
430 VDC
710 V
20 mm
10 kA
900 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV34S151MP
TTI: TMOV34S151MP
Littelfuse
Availability:

0In Stock

60 On Order
Expected 18-Feb-27
Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

60 On Order
Expected 18-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
150 VAC
200 VDC
264 V
405 V
34 mm
40 kA
360 J
8 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S391MP
TTI: TMOV34S391MP
Littelfuse
Availability:

0In Stock

6,350 On Order
Expected
Varistors THERMALLY PROTECTED VARISTOR 34MM

0In Stock

6,350 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
385 VAC
506 VDC
682 V
1.005 kV
34 mm
40 kA
800 J
3.3 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP250EX3319
TTI: TMOV20RP250EX3319
Littelfuse
Availability:

0In Stock

5,630 On Order
Expected
Varistors 250 VAC 170J 650V-CL 10KA-PK

0In Stock

5,630 On Order
Expected
Call
or
View Details
TMOV
Bulk
Datasheet
Mfr: TMOV14RP460E
TTI: TMOV14RP460E
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
460 VAC
610 VDC
825 V
1.24 kV
14 mm
6 kA
180 J
220 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP625M
TTI: TMOV25SP625M
Littelfuse
Availability:

0In Stock

Varistors 625V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1.1 kV
1.625 kV
25 mm
20 kA
600 J
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV34S271EP
TTI: TMOV34S271EP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
730 V
34 mm
40 kA
550 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP385EL2T7
TTI: TMOV14RP385EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
385 VAC
620 VDC
682 V
1.025 kV
14 mm
6 kA
150 J
360 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV14RP320EL2T7
TTI: TMOV14RP320EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
510 VDC
561 V
840 V
14 mm
6 kA
136 J
380 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV25SP140M
TTI: TMOV25SP140M
Littelfuse
Availability:

0In Stock

Varistors 140V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
140 VAC
180 VDC
242 V
355 V
25 mm
20 kA
210 J
2.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV25SP550M
TTI: TMOV25SP550M
Littelfuse
Availability:

0In Stock

Varistors 550V 20KA SQ 25MM 25S ROHS/PB FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
550 VAC
745 VDC
1.001 kV
1.475 kV
25 mm
20 kA
550 J
630 pF
- 55 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4