MT - Littelfuse - Varistors
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MT | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 90 V | 3 mm | 4.5 kA | 190 mJ | 210 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 264 VAC | 365 VDC | 700 V | 3 mm | 100 A | 11 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 253 VAC | 349 VDC | 740 V | 3 mm | 100 A | 11 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 127 V | 3 mm | 180 A | 150 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 138 VAC | 191 VDC | 220 V | 360 V | 3 mm | 100 A | 0.9 J | 21 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 38 VAC | 48 VDC | 138 V | 3 mm | 180 A | 150 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 51 V | 3 mm | 4.5 kA | 100 mJ | 410 pF | - 55 C | + 85 C | Reel | |||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 18 VAC | 23 VDC | 33 V | 73 V | 3 mm | 4.5 kA | 130 mJ | 300 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 59 V | 3 mm | 4.5 kA | 370 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 79 V | 3 mm | 4.5 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 82 V | 150 V | 3 mm | 4.5 kA | 0.37 J | 120 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 67 V | 3 mm | 4.5 kA | 300 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 44 V | 3 mm | 4.5 kA | 550 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 50 VAC | 66 VDC | 163 V | 3 mm | 4.5 kA | 120 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | MT | MOVs | PCB Mount | Radial | 188 VAC | 257 VDC | 570 V | 3 mm | 100 A | 14 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 92 VAC | 127 VDC | 240 V | 3 mm | 100 A | 32 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 171 VAC | 235 VDC | 440 V | 3 mm | 100 A | 17 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 75 VAC | 101 VDC | 205 V | 3 mm | 100 A | 40 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 185 V | 3 mm | 4.5 kA | 100 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 125 VAC | 152 VDC | 290 V | 3 mm | 100 A | 27 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 200 VAC | 274 VDC | 540 V | 3 mm | 100 A | 14 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 234 VAC | 322 VDC | 670 V | 3 mm | 100 A | 12 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 27 VAC | 34 VDC | 99 V | 3 mm | 4.5 kA | 210 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 72 VAC | 97 VDC | 220 V | 3 mm | 100 A | 40 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | MT | MOVs | PCB Mount | Radial | 22 VAC | 28 VDC | 86 V | 3 mm | 4.5 kA | 250 pF | - 55 C | + 85 C | Reel |
- 1
- 2