LST - Littelfuse - Varistors
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LST | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 900 V | 75 kA | - 40 C | + 85 C | Bulk | ||||||||||
0In Stock | LST | MOVs | PCB Mount | Radial | 550 VAC | 710 VDC | 1.5 kV | 50 kA | - 40 C | + 85 C | Bulk | ||||||||||
0In Stock | LST | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 600 V | 75 kA | - 40 C | + 85 C | Bulk | ||||||||||
0In Stock | LST | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 600 V | 50 kA | - 40 C | + 85 C | Bulk | ||||||||||
Not Available Online | LST | MOVs | PCB Mount | Radial | 180 VAC | 75 A | - 40 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LST | MOVs | PCB Mount | Radial | 510 VAC | 75 A | - 40 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LST | MOVs | PCB Mount | Radial | 550 VAC | 710 VDC | 1.5 kV | 75 kA | - 40 C | + 85 C | Bulk | ||||||||||
0In Stock | LST | MOVs | PCB Mount | Radial | 320 VAC | 50 A | - 40 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LST | MOVs | PCB Mount | Radial | 420 VAC | 50 A | - 40 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LST | MOVs | PCB Mount | Radial | 690 VAC | 50 A | - 40 C | + 85 C | Bulk | ||||||||||||
0In Stock | LST | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 900 V | 50 kA | - 40 C | + 85 C | Bulk | ||||||||||
0In Stock | LST | MOVs | PCB Mount | Radial | 180 VAC | 50 A | - 40 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LST | MOVs | PCB Mount | Radial | 320 VAC | 75 A | - 40 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LST | MOVs | PCB Mount | Radial | 385 VAC | 75 A | - 40 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LST | MOVs | PCB Mount | Radial | 510 VAC | 50 A | - 40 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LST | MOVs | PCB Mount | Radial | 385 VAC | 50 A | - 40 C | + 85 C | Bulk | ||||||||||||
Not Available Online | LST | MOVs | PCB Mount | Radial | 420 VAC | 75 A | - 40 C | + 85 C | Bulk |