HC - Littelfuse - Varistors
16 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 2 kV | 40 mm | 40 kA | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 825 V | 40 mm | 40 kA | 3.8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 660 VAC | 850 VDC | 1.82 kV | 32 mm | 25 kA | 1 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 510 VAC | 675 VDC | 1.355 kV | 35.5 mm | 25 kA | 1.2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | Ammo Pack | |||||||||||||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 480 VAC | 640 VDC | 1.23 kV | 40 mm | 40 kA | 2.7 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 650 V | 32 mm | 25 kA | 2.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 630 V | 40 mm | 40 kA | 5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 690 V | 40 mm | 40 kA | 4.5 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 405 V | 40 mm | 40 kA | 8 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 410 V | 32 mm | 25 kA | 4 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 275 VAC | 369 VDC | 710 V | 32 mm | 25 kA | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 1.57 kV | 32 mm | 25 kA | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 1.48 kV | 40 mm | 40 kA | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 320 VAC | 420 VDC | 845 V | 32 mm | 40 kA | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | HC | MOVs | PCB Mount | SMD/SMT | 750 VAC | 970 VDC | 2.05 kV | 32 mm | 25 kA | 800 pF | - 55 C | + 85 C | Bulk |