Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV14RP150E TTI: TMOV14RP150E Littelfuse Availability: 50In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 50In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 264 VDC | 264 V | 395 V | 14 mm | 6 kA | 60 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
900In Stock | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 20 mm | 6.5 kA | 160 J | 700 pF | - 55 C | + 85 C | Bulk | ||||||
10In Stock | BA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 620 V | 60 mm | 50 kA | 880 J | 10 nF | - 55 C | + 85 C | Bulk | ||||||
200In Stock | MA | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 90 V | 3 mm | 4.5 kA | 210 mJ | 210 pF | - 55 C | + 85 C | Bulk | ||||||
3,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 240 V | 395 V | 250 A | 5 J | 150 pF | - 55 C | + 125 C | Reel | ||||||
800In Stock | MA | MOVs | PCB Mount | Radial | 60 VAC | 81 VDC | 100 V | 185 V | 3 mm | 4.5 kA | 0.45 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V0402MHS03NR TTI: V0402MHS03NR Littelfuse Availability: 10,000In StockVaristors 42VDC .01J 110V-CLAMP 1A-PK | 10,000In Stock | MHS | MOVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 30 VAC | 42 VDC | 135 V | 135 V | 5 mJ | 3 pF | - 55 C | + 125 C | Reel | ||||||
8,500In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 5 mm | 100 A | 300 mJ | 220 pF | - 55 C | + 85 C | Bulk | ||||||
4,500In Stock | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 51 V | 5 mm | 400 A | 200 mJ | 400 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18MLA1210NH TTI: V18MLA1210NH Littelfuse Availability: 14,000In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 14,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 500 A | 2.5 J | 1.44 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V30MLA1210NH TTI: V30MLA1210NH Littelfuse Availability: 14,000In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 14,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 43 V | 68 V | 280 A | 1.2 J | 1.82 nF | - 55 C | + 125 C | Reel | |||||
Mfr: TMOV20RP320E TTI: TMOV20RP320E Littelfuse Availability: 3,640In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 3,640In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 561 VDC | 561 V | 840 V | 20 mm | 10 kA | 372 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
40In Stock | DB | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 405 V | 40 mm | 40 kA | 300 J | 8 nF | - 55 C | + 85 C | Bulk | ||||||
22,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | ||||||
7,500In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5 VDC | 7.1 V | 17.5 V | 150 A | 400 mJ | 3.5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: TMOV14RP140E TTI: TMOV14RP140E Littelfuse Availability: 950In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 950In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 14 mm | 6 kA | 55 J | 900 pF | - 55 C | + 85 C | Bulk | |||||
4,367In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 255 V | 390 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Bulk | ||||||
500In Stock | HMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 14 mm | 6.5 kA | 115 J | 500 pF | - 55 C | + 125 C | Bulk | ||||||
1,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 125 VAC | 153 VDC | 180 V | 295 V | 250 A | 4 J | 200 pF | - 55 C | + 125 C | Reel | ||||||
4,000In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 390 V | 7 mm | 1.2 kA | 180 pF | - 55 C | + 85 C | Reel | ||||||||
3,900In Stock | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 902 V | 1.35 kV | 10 mm | 2.5 kA | 63 J | 100 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V39ZT6PX2855 TTI: V39ZT6PX2855 Littelfuse Availability: 1,000In Stock1,000 On Order Expected 21-Dec-26 Varistors 14MM Radial | 1,000In Stock1,000 On Order Expected 21-Dec-26 | ZA | 31 VDC | 76 V | Reel | ||||||||||||||||
3,000In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 7 mm | 1.2 kA | 12 J | 160 pF | - 55 C | + 85 C | Bulk | ||||||
700In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 12.5 mm | 4.5 kA | 84 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: TMOV20RP115M TTI: TMOV20RP115M Littelfuse Availability: 480In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 480In Stock | iTMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 198 V | 300 V | 20 mm | 10 kA | 52 J | 2.4 nF | - 55 C | + 85 C | Bulk |