Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
5,700In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Bulk | ||||||
17,000In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Bulk | ||||||
7,700In Stock | ZA | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 36.3 V | 64 V | 14 mm | 1 kA | 6 J | 6 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP275E TTI: TMOV14RP275E Littelfuse Availability: 22,275In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 22,275In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | |||||
274In Stock | DA | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 405 V | 40 mm | 40 kA | 300 J | 8 nF | - 55 C | + 85 C | Bulk | ||||||
4,000In Stock12,000 On Order Expected 18-Dec-26 | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 275 VAC | 369 VDC | 430 V | 710 V | 250 A | 8 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V175LA20CP TTI: V175LA20CP Littelfuse Availability: 3,300In Stock6,000 On Order Expected 08-Apr-27 Varistors 175V | 3,300In Stock6,000 On Order Expected 08-Apr-27 | C-III | MOVs | PCB Mount | Radial | 175 VAC | 175 VDC | 297 V | 455 V | 20 mm | 9 kA | 220 J | - 55 C | + 85 C | Bulk | ||||||
Mfr: V0603MHS22NH TTI: V0603MHS22NH Littelfuse Availability: 2,500In Stock10,000 On Order Expected Varistors 9v 22pF 0603 | 2,500In Stock10,000 On Order Expected | MHS | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.5 VAC | 9 VDC | 30 V | 1 A | 0.015 J | 22 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V5.5MLA0402NR TTI: V5.5MLA0402NR Littelfuse Availability: 20,000In StockVaristors 5.5 VDC .05J 21V-CL 185PF P | 20,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5 VDC | 7.1 V | 19 V | 20 A | 50 mJ | 220 pF | - 55 C | + 125 C | Reel | |||||
2,100In Stock | MA | MOVs | PCB Mount | Radial | 264 VAC | 365 VDC | 430 V | 700 V | 3 mm | 100 A | 1.7 J | 11 pF | - 55 C | + 85 C | Bulk | ||||||
18,000In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 107 VAC | 120 VDC | 165 V | 260 V | 125 A | 2 J | 80 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: TMOV14RP250E TTI: TMOV14RP250E Littelfuse Availability: 5,425In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 5,425In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 650 V | 14 mm | 6 kA | 100 J | 500 pF | - 55 C | + 85 C | Bulk | |||||
1,400In Stock | ZA | MOVs | PCB Mount | Radial | 125 VAC | 153 VDC | 162 V to 198 V | 300 V | 14 mm | 3 kA | 35 J | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||
1,400In Stock8,400 On Order Expected 03-Dec-26 | ZA | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 18.7 V to 26 V | 43 V | 14 mm | 1 kA | 4 J | 9 nF | - 55 C | + 85 C | Bulk | ||||||
3,000In Stock | ZA | MOVs | PCB Mount | Radial | 75 VAC | 102 VDC | 132 V | 205 V | 7 mm | 400 A | 6 J | 300 pF | - 55 C | + 85 C | Bulk | ||||||
700In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 324 V to 396 V | 595 V | 14 mm | 4.5 kA | 70 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
1,600In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 750 VAC | 970 VDC | 1.32 kV | 1.95 kV | 25 mm | 22 kA | 890 J | 550 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP320EL2T7 TTI: TMOV20RP320EL2T7 Littelfuse Availability: 1,800In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 1,800In Stock | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 510 VDC | 561 V | 840 V | 20 mm | 10 kA | 372 J | 750 pF | - 55 C | + 85 C | Reel | |||||
1,200In Stock | UltraMOV | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 243 V to 297 V | 455 V | 20 mm | 10 kA | 135 J | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||
3,500In Stock | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 20 mm | 10 kA | 400 J | 250 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V18MLE0603NH TTI: V18MLE0603NH Littelfuse Availability: 15,000In Stock15,000 On Order Expected 07-Jan-27 Varistors 18V | 15,000In Stock15,000 On Order Expected 07-Jan-27 | MLE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 125 pF | - 55 C | + 125 C | Reel | |||||||
2,500In Stock | UltraMOV | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 184 V to 226 V | 340 V | 20 mm | 10 kA | 100 J | 1.9 nF | - 55 C | + 85 C | Bulk | ||||||
90In Stock | HA | MOVs | PCB Mount | SMD/SMT | 250 VAC | 330 VDC | 390 V | 630 V | 40 mm | 40 kA | 370 J | 5 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V175LA20CPX425 TTI: V175LA20CPX425 Littelfuse Availability: 1,900In Stock6,000 On Order Expected Varistors 20MM Radial | 1,900In Stock6,000 On Order Expected | C-III | MOVs | PCB Mount | Radial | 175 VAC | 425 V | 20 mm | 9 kA | - 55 C | + 85 C | Bulk |