Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V33CH8
TTI: V33CH8
Littelfuse
Availability:

0In Stock

Varistors 20V 100A 750pF 13 Inch Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
20 VAC
26 VDC
33 V
68 V
100 A
1 J
1.1 nF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V05X175E
TTI: V05X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 13J 455V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
7 mm
1.2 kA
13 J
100 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X460E
TTI: V10X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 100J 1240V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
12.5 mm
4.5 kA
100 J
180 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X550E
TTI: V10X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 112J 1500V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
4.5 kA
112 J
150 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V250SM10
TTI: V250SM10
Littelfuse
Availability:

0In Stock

Varistors 250 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
250 VAC
320 VDC
390 V
650 V
5 kA
80 J
490 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V350SM10
TTI: V350SM10
Littelfuse
Availability:

0In Stock

Varistors 350 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
350 VAC
460 VDC
560 V
930 V
5 kA
95 J
250 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V20X300E
TTI: V20X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 500J 775V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
23 mm
15 kA
500 J
1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X275E
TTI: V05X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 21J 710V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
21 J
70 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X300E
TTI: V05X300E
Littelfuse
Availability:

0In Stock

Varistors 300 VAC 23J 775V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.2 kA
23 J
65 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X130E
TTI: V07X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 19J 340V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
9 mm
2.5 kA
19 J
260 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X150E
TTI: V07X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 24J 395V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
2.5 kA
24 J
230 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X175E
TTI: V07X175E
Littelfuse
Availability:

0In Stock

Varistors 175 VAC 28J 455V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
2.5 kA
28 J
210 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X350E
TTI: V07X350E
Littelfuse
Availability:

0In Stock

Varistors 350 VAC 55J 930V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
350 VAC
450 VDC
560 V
930 V
9 mm
2.5 kA
55 J
115 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X130E
TTI: V11X130E
Littelfuse
Availability:

0In Stock

Varistors 130 VAC 57J 340V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
340 V
14 mm
6 kA
57 J
690 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X510E
TTI: V11X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 165J 1355V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
6 kA
165 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X440E
TTI: V14X440E
Littelfuse
Availability:

0In Stock

Varistors 440 VAC 280J 1180V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
440 VAC
585 VDC
710 V
1.18 kV
17 mm
10 kA
280 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X625E
TTI: V14X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 400J 1650V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
17 mm
10 kA
400 J
300 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V20X230E
TTI: V20X230E
Littelfuse
Availability:

0In Stock

Varistors 230 VAC 360J 595V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
23 mm
15 kA
360 J
1.3 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V205ZA05P
TTI: V205ZA05P
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 05MM ROHS/LF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
130 VAC
170 VDC
225.5 V
340 V
5 mm
400 A
5.5 J
100 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LT40AP
TTI: V275LT40AP
Littelfuse
Availability:

0In Stock

Varistors 275V 900pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
20 mm
6.5 kA
140 J
900 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V250LS10P
TTI: V250LS10P
Littelfuse
Availability:

0In Stock

Varistors 250V 220pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
429 V
650 V
10 mm
2.5 kA
40 J
220 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V8ZA05P
TTI: V8ZA05P
Littelfuse
Availability:

0In Stock

Varistors 4 VAC .1J 30V-CL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
4 VAC
5 VDC
6 V to 11 V
30 V
5 mm
50 A
100 mJ
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V47ZT7P
TTI: V47ZT7P
Littelfuse
Availability:

0In Stock

Varistors 30V 1000A 4500pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
51.7 V
93 V
14 mm
1 kA
8.8 J
4.5 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V300LT10P
TTI: V300LT10P
Littelfuse
Availability:

0In Stock

Varistors 300V 180pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
300 VAC
405 VDC
517 V
775 V
10 mm
2.5 kA
46 J
180 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V130LT20BP
TTI: V130LT20BP
Littelfuse
Availability:

0In Stock

Varistors 130V 1900pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
220 V
325 V
20 mm
6.5 kA
70 J
1.9 nF
- 55 C
+ 85 C
Reel
  • ...
  • 23
  • 24
  • 25