Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V20X150E
TTI: V20X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 240J 395V-CL 15KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
23 mm
15 kA
240 J
1.9 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V18MLE0603NR
TTI: V18MLE0603NR
Littelfuse
Availability:

0In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLE
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
18 VDC
22 V
50 V
125 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V05E11P
TTI: V05E11P
Littelfuse
Availability:

0In Stock

Varistors 11V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
36 V
5 mm
500 A
800 mJ
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V05E35P
TTI: V05E35P
Littelfuse
Availability:

0In Stock

Varistors 35V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
93 V
5 mm
500 A
4 J
550 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V05E20P
TTI: V05E20P
Littelfuse
Availability:

0In Stock

Varistors 20V 5mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
5 mm
500 A
2 J
850 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V10E23P
TTI: V10E23P
Littelfuse
Availability:

0In Stock

Varistors 23V 10mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
23 VAC
28 VDC
36 V
71 V
10 mm
2 kA
12 J
3.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V14E35P
TTI: V14E35P
Littelfuse
Availability:

0In Stock

Varistors 35V 14mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LV UltraMOV
MOVs
PCB Mount
Radial
35 VAC
45 VDC
56 V
110 V
14 mm
4 kA
40 J
5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V130SM7
TTI: V130SM7
Littelfuse
Availability:

0In Stock

Varistors SURFACE MOUNT SM7 VARISTOR

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM7
MOVs
PCB Mount
SMD/SMT
130 VAC
175 VDC
228 V
340 V
1.2 kA
11 J
180 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: V25S460P
TTI: V25S460P
Littelfuse
Availability:

0In Stock

Varistors 460VAC 690J 1220V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
460 VAC
615 VDC
825 V
1.22 kV
25 mm
22 kA
690 J
870 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V25S130P
TTI: V25S130P
Littelfuse
Availability:

0In Stock

Varistors 130VAC 255J 335V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
130 VAC
170 VDC
225.5 V
335 V
25 mm
22 kA
255 J
3.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V30MLA1210NT
TTI: V30MLA1210NT
Littelfuse
Availability:

0In Stock

Varistors MULTI LAYER VARISTOR SURFACE MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
1210 (3225 metric)
30 VDC
68 V
1.82 nF
Reel
Datasheet
Mfr: TMOV25SP625M
TTI: TMOV25SP625M
Littelfuse
Availability:

0In Stock

Varistors 625V 20KA SQ 25MM PB FREE 25S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1.1 kV
1.625 kV
25 mm
20 kA
600 J
550 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V5.5MLA020133NR
TTI: V5.5MLA020133NR
Littelfuse
Availability:

0In Stock

Varistors MULTI-LAYER VARISTOR SURFACE MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
PCB Mount
SMD/SMT
0201 (0603 metric)
4 VAC
5.5 VDC
28 V
1 A
33 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: TMOV34S271EP
TTI: TMOV34S271EP
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 34 MM DISC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
730 V
34 mm
40 kA
550 J
4.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V25S440P
TTI: V25S440P
Littelfuse
Availability:

0In Stock

Varistors 440VAC 675J 1160V CLAMP 22KAPK 25MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV25S
MOVs
PCB Mount
Radial
440 VAC
585 VDC
786.5 V
1.16 kV
25 mm
22 kA
675 J
900 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV20RP175M
TTI: TMOV20RP175M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 20MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
20 mm
10 kA
135 J
1.4 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V385LA40CP
TTI: V385LA40CP
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 20MM ROHS / LEAD FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
385 VAC
682 V
1.025 kV
20 mm
9 kA
370 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: TMOV14RP275M
TTI: TMOV14RP275M
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
iTMOV
MOVs
PCB Mount
Radial
275 VAC
350 VDC
473 V
710 V
14 mm
6 kA
110 J
450 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V20X510E
TTI: V20X510E
Littelfuse
Availability:

0In Stock

Varistors 510 VAC 650J 1355V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
23 mm
15 kA
650 J
600 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V05X195E
TTI: V05X195E
Littelfuse
Availability:

0In Stock

Varistors 195 VAC 14J 495V-CL 1.2KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
195 VAC
250 VDC
300 V
495 V
7 mm
1.2 kA
14 J
95 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X140E
TTI: V07X140E
Littelfuse
Availability:

0In Stock

Varistors 140 VAC 22J 360V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
9 mm
2.5 kA
22 J
240 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V07X230E
TTI: V07X230E
Littelfuse
Availability:

0In Stock

Varistors 230 VAC 36J 595V-CL 2.5KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
2.5 kA
36 J
170 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X625E
TTI: V10X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 130J 1650V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
12.5 mm
4.5 kA
130 J
140 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X460E
TTI: V11X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 150J 1240V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
6 kA
150 J
210 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X550E
TTI: V11X550E
Littelfuse
Availability:

0In Stock

Varistors 550 VAC 180J 1500V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
6 kA
180 J
170 pF
- 40 C
+ 125 C
Bulk
  • ...
  • 21
  • 22
  • 23