Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: V07X440E
TTI: V07X440E
Littelfuse
Availability:

0In Stock

Varistors 440 VAC 68J 1180V-CL 2.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
440 VAC
585 VDC
710 V
1.18 kV
9 mm
2.5 kA
68 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X275E
TTI: V10X275E
Littelfuse
Availability:

0In Stock

Varistors 275 VAC 71J 710V-CL 4500A-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
12.5 mm
4.5 kA
71 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X210E
TTI: V11X210E
Littelfuse
Availability:

0In Stock

Varistors 210 VAC 80J 545V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
14 mm
6 kA
80 J
450 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X250E
TTI: V11X250E
Littelfuse
Availability:

0In Stock

Varistors 250 VAC 100J 650V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
14 mm
6 kA
100 J
390 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X460E
TTI: V14X460E
Littelfuse
Availability:

0In Stock

Varistors 460 VAC 300J 1240V-CL 10KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
17 mm
10 kA
300 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: TMOV14RP385EL2T7
TTI: TMOV14RP385EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
385 VAC
620 VDC
682 V
1.025 kV
14 mm
6 kA
150 J
360 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: TMOV14RP320EL2T7
TTI: TMOV14RP320EL2T7
Littelfuse
Availability:

0In Stock

Varistors THERMALLY PROTECTED VARISTOR 14MM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TMOV
MOVs
PCB Mount
Radial
320 VAC
510 VDC
561 V
840 V
14 mm
6 kA
136 J
380 pF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V385LA40BPX10
TTI: V385LA40BPX10
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR LEAD FREE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
385 VAC
505 VDC
682 V
810 V
20 mm
6.5 kA
160 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18MLE0603NA
TTI: V18MLE0603NA
Littelfuse
Availability:

0In Stock

Varistors 18V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLE
0603 (1608 metric)
18 VDC
50 V
Bulk
Datasheet
Mfr: V112BB60
TTI: V112BB60
Littelfuse
Availability:

0In Stock

Varistors 1800V 70kA 2200pF 60mm Disc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
BB
MOVs
PCB Mount
SMD/SMT
1.1 kVAC
1.4 kVDC
1.85 kV
2.94 kV
60 mm
70 kA
3800 J
2.2 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V07E250P
TTI: V07E250P
Littelfuse
Availability:

0In Stock

Varistors 250V 7mm Epoxy UltraMOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
250 VAC
320 VDC
351 V to 429 V
650 V
7 mm
1.75 kA
25 J
90 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320SM10
TTI: V320SM10
Littelfuse
Availability:

0In Stock

Varistors 320 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM10
Varistors
SMD/SMT
SMD/SMT
15.26 mm x 8.5 mm x 14 mm
320 VAC
420 VDC
510 V
840 V
5 kA
90 J
260 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: V10E460P
TTI: V10E460P
Littelfuse
Availability:

0In Stock

Varistors Radial Lead UltraMOV Metal Oxide Varistor

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
UltraMOV
MOVs
PCB Mount
Radial
460 VAC
615 VDC
825 V
1.24 kV
10 mm
3.5 kA
90 J
120 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18MLA1206NA
TTI: V18MLA1206NA
Littelfuse
Availability:

0In Stock

Varistors 18 VDC .4J 44V-CL 150A PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
1206 (3216 metric)
18 VDC
44 V
1.27 nF
Bulk
Datasheet
Mfr: V68MLA1206NA
TTI: V68MLA1206NA
Littelfuse
Availability:

0In Stock

Varistors 68V 180A 100pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
68 VDC
140 V
100 pF
- 55 C
+ 125 C
Bulk
Datasheet
Mfr: V150CH8
TTI: V150CH8
Littelfuse
Availability:

0In Stock

Varistors 95V 250A 250pF 13 Inch Reel

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CH
MOVs
PCB Mount
SMD/SMT
3220 (8552 metric)
95 VAC
127 VDC
150 V
250 V
250 A
3 J
250 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: V20X625E
TTI: V20X625E
Littelfuse
Availability:

0In Stock

Varistors 625 VAC 800J 1650V-CL 15KA-P

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
23 mm
15 kA
800 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V10X680E
TTI: V10X680E
Littelfuse
Availability:

0In Stock

Varistors 680 VAC 140J 1815V-CL 4.5KA-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
12.5 mm
4.5 kA
140 J
130 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V11X150E
TTI: V11X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 60J 395V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
14 mm
6 kA
60 J
620 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V14X150E
TTI: V14X150E
Littelfuse
Availability:

0In Stock

Varistors 150 VAC 120J 395V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Xtreme
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
17 mm
10 kA
120 J
1.05 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: V22ZS1P
TTI: V22ZS1P
Littelfuse
Availability:

0In Stock

Varistors 14V 250A 1600pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
24.2 V
43 V
7 mm
250 A
900 mJ
1.6 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V150ZA05P
TTI: V150ZA05P
Littelfuse
Availability:

0In Stock

Varistors 92 VAC 4J 250V-CL 400A-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
92 VAC
127 VDC
240 V
5 mm
100 A
60 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V470ZA05P
TTI: V470ZA05P
Littelfuse
Availability:

0In Stock

Varistors RADIAL VARISTOR 05MM ROHS/LF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
300 VAC
385 VDC
775 V
775 V
5 mm
400 A
12 J
35 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39ZT3P
TTI: V39ZT3P
Littelfuse
Availability:

0In Stock

Varistors 25V 500A 2700pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
76 V
10 mm
500 A
3 J
2.7 nF
- 55 C
+ 85 C
Reel
Datasheet
Mfr: V120ZA20P
TTI: V120ZA20P
Littelfuse
Availability:

0In Stock

Varistors 75 VAC 33J 210V-CL 6500A-

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
75 VAC
102 VDC
132 V
210 V
20 mm
6.5 kA
33 J
1.5 nF
- 55 C
+ 85 C
Bulk
  • ...
  • 18
  • 19
  • 20