Littelfuse - Varistors
8,455 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V18AUMLA2220H TTI: V18AUMLA2220H Littelfuse Availability: 0In StockVaristors 18V 2220 125C AUML AEC-Q200 Low Profile | 0In Stock | AUML | MLVs | PCB Mount | SMD/SMT | 2220 (5650 metric) | 18 VDC | 23 V | 40 V | 10 A | 25 J | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||
0In Stock | DB | MOVs | PCB Mount | SMD/SMT | 575 VAC | 730 VDC | 910 V | 1.48 kV | 40 mm | 40 kA | 770 J | 2.2 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | HA | MOVs | PCB Mount | SMD/SMT | 550 VAC | 710 VDC | 1.43 kV | 42.5 mm | 40 kA | 2.39 nF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V60MLA1210NH TTI: V60MLA1210NH Littelfuse Availability: 0In StockVaristors 60 VDC 1.5J 120V-CL 250A PK | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 60 VDC | 83 V | 130 V | 250 A | 1.5 J | 440 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | BB | MOVs | PCB Mount | SMD/SMT | 2.4 kVAC | 3 kVDC | 3.51 kV | 6.2 kV | 60 mm | 70 kA | 8.6 kJ | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 17 VAC | 22 VDC | 27 V | 57 V | 100 A | 1 J | 1.3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | Xtreme | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 17 mm | 10 kA | 273 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | UltraMOV25S | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.475 kV | 25 mm | 22 kA | 765 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 575 VAC | 730 VDC | 1.001 kV | 1.5 kV | 10 mm | 2.5 kA | 65 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 21 VAC | 27 VDC | 58 V | 20 mm | 2 kA | 70 J | 13 nF | - 55 C | + 85 C | Reel | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 10 VAC | 14 VDC | 14.4 V to 21.6 V | 36 V | 5 mm | 100 A | 170 mJ | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | MA | MOVs | PCB Mount | Radial | 22 VAC | 28 VDC | 39 V | 86 V | 3 mm | 4.5 kA | 160 mJ | 250 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 130 VAC | 175 VDC | 200 V | 340 V | 250 A | 4 J | 180 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 29.7 V | 53 V | 10 mm | 500 A | 2.5 J | 3 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV14RP460E TTI: TMOV14RP460E Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 14 mm | 6 kA | 180 J | 220 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: V18MLA0805LNH TTI: V18MLA0805LNH Littelfuse Availability: 0In StockVaristors 18 VDC .1J 44V-CL 40A PK | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 4.5 kA | 100 mJ | 290 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 42.9 V | 79 V | 7 mm | 250 A | 1.2 J | 1.1 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: V14MLA1206NHAUTO TTI: V14MLA1206NHAUTO Littelfuse Availability: 0In StockVaristors 14V 1400pF 1206 AEC-Q200 MLA AUTO | 0In Stock | MLA AUTO | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 20.3 V | 32 V | 150 A | 400 mJ | 1.2 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: V250LA40BPX2855 TTI: V250LA40BPX2855 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS / PB FREE | 0In Stock | LA | 330 VDC | 620 V | Bulk | ||||||||||||||||
Mfr: V5.5MLA0805LNH TTI: V5.5MLA0805LNH Littelfuse Availability: 0In StockVaristors 5.5 VDC .1J 17.5V-CL 40A P | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 4 VDC | 7.1 V | 17.5 V | 4.5 kA | 100 mJ | 990 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | CH | MOVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 35 VAC | 45 VDC | 56 V | 107 V | 100 A | 1.4 J | 700 pF | - 55 C | + 125 C | Bulk | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 297 V | 455 V | 20 mm | 6.5 kA | 90 J | 1.4 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V3.5MLA0805NT TTI: V3.5MLA0805NT Littelfuse Availability: 0In StockVaristors 3.5 VDC .3J 13V-CL 120A P | 0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 60 A | 0.3 J | 2.53 nF | - 55 C | + 125 C | Reel |