Littelfuse - Varistors

8,455 Results
8,455 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: V275LA20AP
TTI: V275LA20AP
Littelfuse
Availability:

93,800In Stock

Varistors 275V 450pF

93,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
473 V
710 V
20.5 mm
4.5 kA
75 J
450 pF
- 55 C
+ 85 C
Bulk
576-V275LA20A
V275LA20A
Datasheet
Mfr: V150LA20AP
TTI: V150LA20AP
Littelfuse
Availability:

21,200In Stock

28,400 On Order
Expected 01-Dec-26
Varistors 150V 1600pF

21,200In Stock

28,400 On Order
Expected 01-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 268 V
395 V
20 mm
6.5 kA
80 J
1.6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V130LA20AP
TTI: V130LA20AP
Littelfuse
Availability:

17,150In Stock

Varistors 130V 1900pF

17,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
184 V to 228 V
340 V
20 mm
6.5 kA
70 J
1.9 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA20AP
TTI: V320LA20AP
Littelfuse
Availability:

2,200In Stock

Varistors 320V 380pF

2,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
320 VAC
420 VDC
462 V to 565 V
850 V
14 mm
4.5 kA
80 J
380 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LA10AP
TTI: V150LA10AP
Littelfuse
Availability:

9,100In Stock

29,400 On Order
Expected 05-Feb-27
Varistors 150V 800pF

9,100In Stock

29,400 On Order
Expected 05-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 268 V
395 V
14 mm
4.5 kA
45 J
800 pF
- 55 C
+ 85 C
Bulk
576-V150LA10A
V150LA10A
Datasheet
Mfr: V47ZA1P
TTI: V47ZA1P
Littelfuse
Availability:

137,000In Stock

Varistors 30 VAC 1.8J 93V-CL 250A-P

137,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
30 VAC
38 VDC
42 V to 52 V
93 V
7 mm
250 A
1.8 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA20AP
TTI: V250LA20AP
Littelfuse
Availability:

5,500In Stock

44,200 On Order
Expected
Varistors 250V 500pF

5,500In Stock

44,200 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
429 V
650 V
14 mm
4.5 kA
72 J
500 pF
- 55 C
+ 85 C
Bulk
576-V250LA20A
V250LA20A
Datasheet
Mfr: V250LA40AP
TTI: V250LA40AP
Littelfuse
Availability:

60,700In Stock

Varistors 250V 1000pF

60,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
250 VAC
330 VDC
451 V
650 V
20 mm
6.5 kA
21 J
1 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V150LA20CP
TTI: V150LA20CP
Littelfuse
Availability:

14,300In Stock

102,000 On Order
Expected
Varistors 150V

14,300In Stock

102,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
150 VAC
150 VDC
264 V
395 V
20 mm
9 kA
215 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V24ZA50P
TTI: V24ZA50P
Littelfuse
Availability:

47,500In Stock

Varistors 14 VAC 100J 43V-CL 2KA-PK

47,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
19.2 V to 26 V
43 V
20 mm
2 kA
100 J
18 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA40AP
TTI: V275LA40AP
Littelfuse
Availability:

2,300In Stock

6,000 On Order
Expected 01-Apr-27
Varistors 275V 900pF

2,300In Stock

6,000 On Order
Expected 01-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 473 V
710 V
20 mm
6.5 kA
140 J
900 pF
- 55 C
+ 85 C
Bulk
576-V275LA40A
V275LA40A
Datasheet
Mfr: V150LA20BP
TTI: V150LA20BP
Littelfuse
Availability:

7,400In Stock

Varistors 150V 1600pF

7,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
150 VAC
200 VDC
212 V to 243 V
360 V
20 mm
6.5 kA
80 J
1.6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V130LA2P
TTI: V130LA2P
Littelfuse
Availability:

16,500In Stock

Varistors 130V

16,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
184 V to 228 V
340 V
7 mm
1.2 kA
11 J
180 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V56ZA2P
TTI: V56ZA2P
Littelfuse
Availability:

30,000In Stock

Varistors 35 VAC 2.3J 110V-CL 250A-

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
35 VAC
45 VDC
50 V to 62 V
107 V
7 mm
700 A
2.3 J
700 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V275LA10P
TTI: V275LA10P
Littelfuse
Availability:

5,500In Stock

15,000 On Order
Expected 28-Apr-27
Varistors 275V 200pF

5,500In Stock

15,000 On Order
Expected 28-Apr-27
Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
275 VAC
369 VDC
389 V to 473 V
710 V
10 mm
2.5 kA
45 J
200 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V250LA40CPX620
TTI: V250LA40CPX620
Littelfuse
Availability:

3,200In Stock

Varistors RADIAL VARISTOR LEAD FREE

3,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
250 VAC
413 V
620 V
20 mm
9 kA
300 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V320LA40CP
TTI: V320LA40CP
Littelfuse
Availability:

3,150In Stock

Varistors 320V

3,150In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
320 VAC
320 VDC
558 V
850 V
20 mm
9 kA
345 J
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V300LA40CP
TTI: V300LA40CP
Littelfuse
Availability:

8,000In Stock

Varistors 300V

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
C-III
MOVs
PCB Mount
Radial
300 VAC
300 VDC
517 V
775 V
20 mm
9 kA
335 J
800 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39ZA20P
TTI: V39ZA20P
Littelfuse
Availability:

500In Stock

21,000 On Order
Expected 25-Mar-27
Varistors 25 VAC 20J 76V-CL 2KA-PK

500In Stock

21,000 On Order
Expected 25-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
42.9 V
76 V
20 mm
2 kA
20 J
12 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V82ZA12P
TTI: V82ZA12P
Littelfuse
Availability:

10,500In Stock

Varistors 50 VAC 15J 145V-CL 4500A

10,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
50 VAC
68 VDC
73 V to 91 V
145 V
14 mm
4.5 kA
15 J
2.5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V175LA2P
TTI: V175LA2P
Littelfuse
Availability:

9,500In Stock

Varistors 175V

9,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
175 VAC
225 VDC
297 V
455 V
7 mm
1.2 kA
15 J
130 pF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V39ZA6P
TTI: V39ZA6P
Littelfuse
Availability:

15,400In Stock

7,000 On Order
Expected 25-Jan-27
Varistors 25 VAC 6J 76V-CL 1KA-PK

15,400In Stock

7,000 On Order
Expected 25-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
25 VAC
31 VDC
35 V to 43 V
76 V
14 mm
1 kA
6 J
5 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V18ZA3P
TTI: V18ZA3P
Littelfuse
Availability:

7,700In Stock

Varistors 10 VAC 3.5J 36V-CL 1KA-PK

7,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
10 VAC
14 VDC
14.4 V to 21.6 V
36 V
14 mm
1 kA
3.5 J
11 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V22ZA1P
TTI: V22ZA1P
Littelfuse
Availability:

4,500In Stock

9,000 On Order
Expected 25-Feb-27
Varistors 14 VAC .9J 43V-CL 250A-P

4,500In Stock

9,000 On Order
Expected 25-Feb-27
Tariff May Apply
Please adjust quantity to Min / Mult value
ZA
MOVs
PCB Mount
Radial
14 VAC
18 VDC
18.7 V to 26 V
47 V
7 mm
150 A
900 mJ
1.6 nF
- 55 C
+ 85 C
Bulk
Datasheet
Mfr: V130LA20BP
TTI: V130LA20BP
Littelfuse
Availability:

5,300In Stock

Varistors 130V 1900pF

5,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LA
MOVs
PCB Mount
Radial
130 VAC
175 VDC
184 V to 220 V
325 V
20 mm
6.5 kA
70 J
1.9 nF
- 55 C
+ 85 C
Bulk
  • 1
  • 2
  • 3
  • 4