VTA7 - KYOCERA AVX - Varistors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VTA7080518C400RP TTI: VTA7080518C400RP KYOCERA AVX Availability: 0In StockVaristors 8V 0805 42V Clamp TV S Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 120 A | 300 mJ | 450 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VTA7060331A670RP TTI: VTA7060331A670RP KYOCERA AVX Availability: 0In StockVaristors 31V 0603 67V Clamp T VS Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VTA7080531C650RP TTI: VTA7080531C650RP KYOCERA AVX Availability: 0In StockVaristors 31V 0805 65V Clamp T VS Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 80 A | 300 mJ | 275 pF | - 55 C | + 175 C | AEC-Q200 | Reel | ||||
Mfr: VTA7060318A400RP TTI: VTA7060318A400RP KYOCERA AVX Availability: 0In StockVaristors 18V 0603 42V Clamp T VS Hi-Temp AEC-Q200 | 0In Stock | VT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 23 V | 42 V | 30 A | 100 mJ | 275 pF | - 55 C | + 175 C | AEC-Q200 | Reel |