KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | Reel | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: VC040205X150RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 5.6V 0.05J ENERGY | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5.6 VDC | 18 V | 20 A | 175 pF | Reel | |||||||||
Mfr: VE07M00300K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 30V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 93 V | 7 mm | 100 A | 580 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE07P01750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 175V 7mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 225 VDC | 445 V | 7 mm | 800 A | 55 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE09M00301KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 300V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 775 V | 9 mm | 1.2 kA | 100 pF | - 40 C | + 125 C | Reel | |||||||
Mfr: VE24M00251K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 250V 24mm 10% | Not Available Online | VE-M | MOVs | 320 VDC | 645 V | 24 mm | 6.5 kA | 1.3 nF | Bulk | ||||||||||||
Mfr: VE24M00321K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 320V 24mm 10% | Not Available Online | VE-M | MOVs | 420 VDC | 840 V | 24 mm | 6.5 kA | 950 pF | Bulk | ||||||||||||
Mfr: VE24M00421K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 420V 24mm 10% | Not Available Online | VE-M | MOVs | 560 VDC | 1.12 kV | 24 mm | 6.5 kA | 700 pF | Bulk | ||||||||||||
Mfr: VE24M00750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 75V 24mm 10% | Not Available Online | VE-M | MOVs | 730 VDC | 1.5 kV | 24 mm | 6.5 kA | 450 pF | Bulk | ||||||||||||
Mfr: VE24P01750K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 175V 24mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 75 VAC | 225 VDC | 445 V | 24 mm | 10 kA | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE24P00211K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 210V 24mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 545 V | 24 mm | 10 kA | 1.5 nF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE13P00131K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 13mm 10% Heavy Duty | Not Available Online | VE-P | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 340 V | 13 mm | 3.5 kA | 250 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: VE07M00231K-- TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 230V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 300 VDC | 595 V | 7 mm | 400 A | 55 pF | - 40 C | + 125 C | Bulk | ||||||||
Mfr: VE07M00250KDR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 25V 7mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 31 VDC | 77 V | 7 mm | 100 A | 660 pF | - 40 C | + 125 C | Reel | ||||||||
Not Available Online | VE-M | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 645 V | 7 mm | 400 A | 50 pF | - 40 C | + 125 C | |||||||||
Mfr: VE09M00131KDD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 130V 9mm 10% | Not Available Online | VE-M | MOVs | PCB Mount | Radial | 170 VDC | 340 V | 9 mm | 1.2 kA | 250 pF | - 40 C | + 125 C | Reel |