KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS080526C580DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 26V 0.3J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 10 VAC | 26 VDC | 60 V | 100 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VTA3121018J390DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 18V 1.5J Clamping 42V 1210 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 13 VAC | 18 VDC | 42 V | 1.5 J | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||
Not Available Online | |||||||||||||||||||||
Mfr: VCAS060318A400DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 18V 0.1J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 18 VDC | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VC32M00151K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 150VAC 200VDC9J 130p F 264 V 395V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 150 VAC | 200 VDC | 264 V | 395 V | 300 A | 9 J | 130 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: VA100014A300TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.4J 325 pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 400 mJ | 325 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VA100018D400TL TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 0In Stock | VA | MLVs | PCB Mount | Axial | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG064S05A150TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 825 pF 8.5V 18V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 825 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS120626F540DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 26V 0.7J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 26 VDC | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VCAS120648D101DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Working 48V 0.4J Clamping 100V 1206 | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 34 VAC | 48 VDC | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VTA3120618D400DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 150C Working 18V .4J Clamping 42V 1206 | Not Available Online | VTA3 | MLVs | PCB Mount | SMD/SMT | 18 VDC | 42 V | 400 mJ | - 55 C | + 150 C | AEC-Q200 | Reel | |||||||||
Mfr: VCAS060309A200DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 9V 0.1J Clamping 2 | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 9 VDC | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VC120603A100TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.1J 1 250pF 5 V 12V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.25 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S09A200TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC32M01750K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 175VAC 225VDC 9.5J 1 20pF 297 V 455V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 175 VAC | 225 VDC | 297 V | 455 V | 300 A | 9.5 J | 120 pF | - 55 C | + 125 C | Bulk | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 4.5 kA | 100 mJ | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VAC | 5 VDC | 16.3 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VAC | 5 VDC | 16.3 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MG064S09A200D TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 6.4VAC 9VDC 0.1J 550pF 12.7V 22V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S09A200R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 6.4VAC 9VDC 0.1J 550pF 12.7V 22V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MG064S18A400R TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 0.1J 25.5 V 42V | Not Available Online | MG | MLVs | PCB Mount | SMD/SMT | 0612 (1632 metric) | 14 VAC | 18 VDC | 25.5 V | 42 V | 15 A | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAT06AG18120YAT1A TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 14VAC 18VDC 12pF | Not Available Online | VCATAG | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 68 V | 110 V | 10 uA | 4.8 J | 12 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS120630D650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: MG052S09A200TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7V 22V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0508 (1220 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel |