KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 7.1 VAC | 10 VDC | 23 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VGAH121026H560DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 26Vdc 1.2J 60V 1210 AEC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 1.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VCAS06AP303R3LAT1A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 30Vdc 0.04J 3.3 pF Ant PowerGuard | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 150 V | 240 V | 3 A | 40 mJ | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VLAS121016J350DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 1210 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 500 A | 1.6 J | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VLAS060316A350DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 0603 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 50 A | 100 mJ | 400 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VGAH322026Z570DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 26Vdc 13J 57V 3220 A EC-Q200 | 0In Stock | VGAH | MLVs | PCB Mount | SMD/SMT | 3220 (8250 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 1.8 kA | 13 J | 15 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VLAS080516C350RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 0805 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS04LC18V500WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.02J 40 pF 33V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 14 VAC | 18 VDC | 33 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS08LC18A500DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 80p F 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC121048H101TP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 34VAC 48VDC 1.2J 500 pF 62 V 100V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC32M00251K-- TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 250VAC 220VDC 11J 75 pF 429 V 650V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 250 VAC | 220 VDC | 429 V | 650 V | 20 A | 11 J | 75 pF | - 55 C | + 125 C | Bulk | |||||
Mfr: VC120618E380RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.5J 800 pF 25.5 V 38V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 38 V | 200 A | 500 mJ | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS060316B400RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 16 VDC | 25.5 V | 42 V | 30 A | 200 mJ | 150 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080526A580RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VC080526A580TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530A650TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 65VAC 30VDC 0.1J 90p F 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121030H620TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS06AG183R0YAT3A TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 3pF 27.5 V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 27.5 V | 77 V | 300 mJ | 3 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC120665M131RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 50VAC 65VDC 1J 250pF 82 V 135V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 150 A | 1 J | 250 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VCAS080526A580RZ TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0805 26V 0.1J 120pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS08LC18A500RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.1J 80p F 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 100 mJ | 80 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VLAS120616E350DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 16V 1206 35V Clamp AEC-Q200 | 0In Stock | AS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 19.5 V | 35 V | 200 A | 500 mJ | 1.4 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS060305A150RZ TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 0603 5.6V 0.1J 750pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1608 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
0In Stock | CAN FLX | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 120 V | 225 V | 4 A | 15 mJ | 22 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC060318A400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel |