KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC13MA0160KBA TTI: VC13MA0160KBA KYOCERA AVX Availability: 0In StockVaristors 14VAC 16VDC 1.6J 180 0pF 27 V 40V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 16 VDC | 27 V | 40 V | 400 A | 1.6 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3 VDC | 6.8 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VJ32M02750KBA TTI: VJ32M02750KBA KYOCERA AVX Availability: Not Available OnlineVaristors 369VDC 13J 70pF 430 V 710V | Not Available Online | VJ | MLVs | PCB Mount | SMD/SMT | 3220 (8552 metric) | 50 VAC | 369 VDC | 430 V | 710 V | 15 uA | 13 J | 70 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
0In Stock | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.5 J | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC121030S620DP TTI: VC121030S620DP KYOCERA AVX Availability: 0In StockVaristors 30Vdc 1.9-2.0J 67V S uppressor | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 31 VAC | 30 VDC | 67 V | 300 A | 2 J | 1.5 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 20 A | 50 mJ | 85 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCUG080075H1DP TTI: VCUG080075H1DP KYOCERA AVX Availability: 0In StockVaristors 7.5V 1 element 0805 | 0In Stock | VCUG | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.3 VAC | 7.5 VDC | 16.3 V | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2AF114A300Y2EDP TTI: V2AF114A300Y2EDP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 300 pF 18.5 V 32V | 0In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 300 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080514A300DP TTI: VCAS080514A300DP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS060309A200DP TTI: VCAS060309A200DP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120614A300DP TTI: VCAS120614A300DP KYOCERA AVX Availability: 0In StockVaristors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120656F111DP TTI: VCAS120656F111DP KYOCERA AVX Availability: 0In StockVaristors 40VAC 56VDC 0.7J 180 pF 68 V 110V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 700 mJ | 180 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAS181226P570DP TTI: VGAS181226P570DP KYOCERA AVX Availability: 0In StockVaristors 23VAC 26VDC 3J 3000p F 35 V 57V | 0In Stock | VGAS | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 23 VAC | 26 VDC | 35 V | 57 V | 600 A | 3 J | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VGAH121031R650DP TTI: VGAH121031R650DP KYOCERA AVX Availability: Not Available OnlineVaristors 31Vdc 1.7J 57V 1210 AEC-Q200 | Not Available Online | VGAH | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 57 V | 300 A | 1.7 J | 1.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VCAS06AP243R3LAT1A TTI: VCAS06AP243R3LAT1A KYOCERA AVX Availability: Not Available OnlineVaristors 0603 24Vdc 0.04J 3.3 pF Ant PowerGuard | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 24 VDC | 150 V | 240 V | 3 A | 40 mJ | 3.3 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS120648D101RP TTI: VCAS120648D101RP KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120656F111RP TTI: VCAS120656F111RP KYOCERA AVX Availability: 0In StockVaristors 40VAC 56VDC 0.7J 180 pF 68 V 110V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 700 mJ | 180 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS06LC18X500DP TTI: VCAS06LC18X500DP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.05J 50 pF 40 V 50V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 40 V | 50 V | 30 A | 50 mJ | 50 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 16 VDC | 25.5 V | 42 V | 500 A | 1.5 J to 1.6 J | 3.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VCAS120614D300RZ TTI: VCAS120614D300RZ KYOCERA AVX Availability: 0In StockVaristors 1206 14V 0.4J 1050pF AECQ200 | 0In Stock | VCAS | MOVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS222016Z400DP TTI: VCAS222016Z400DP KYOCERA AVX Availability: 0In StockVaristors 16V 2220 EnergyRatin g=13J ClampingVolt=4 | 0In Stock | VCAS | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 16 VDC | 42 V | 13 J | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||||
Mfr: VC120618A400DP TTI: VC120618A400DP KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 350 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VA100014D300DL TTI: VA100014D300DL KYOCERA AVX Availability: 0In StockVaristors 18VAC 13VDC 0.4J 110 0pF 18.5 V 32V | 0In Stock | VA | MLVs | PCB Mount | Axial | 18 VAC | 13 VDC | 18.5 V | 32 V | 2.54 mm | 150 A | 400 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MG042L18V500DP TTI: MG042L18V500DP KYOCERA AVX Availability: 0In StockVaristors 14VAC 18VDC 0.02J 40 pF 28V 50V | 0In Stock | MG | MLVs | PCB Mount | SMD/SMT | 0405 (1013 metric) | 14 VAC | 18 VDC | 28 V | 50 V | 15 A | 20 mJ | 40 pF | - 55 C | + 125 C | Reel |