KYOCERA AVX - Varistors
1,505 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC060305A150DP TTI: VC060305A150DP KYOCERA AVX Availability: 90,000In StockVaristors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 90,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120630D650DP TTI: VC120630D650DP KYOCERA AVX Availability: 130,000In StockVaristors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 130,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505C150DP TTI: VC080505C150DP KYOCERA AVX Availability: 2,000In Stock90,000 On Order Expected 12-Jan-27 Varistors 4VAC 5.6VDC 0.3J 300 0pF 8.5 V 18V | 2,000In Stock90,000 On Order Expected 12-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 120 A | 300 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120605D150DP TTI: VC120605D150DP KYOCERA AVX Availability: 33,000In Stock86,000 On Order Expected 11-Feb-27 Varistors 4VAC 5.6VDC 0.4J 300 0pF 8.5 V 18V | 33,000In Stock86,000 On Order Expected 11-Feb-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080505A150DP TTI: VC080505A150DP KYOCERA AVX Availability: 17,000In Stock15,000 On Order Expected 11-Mar-27 Varistors 4VAC 5.6VDC 0.1J 110 0pF 8.5 V 18V | 17,000In Stock15,000 On Order Expected 11-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120614D300DP TTI: VC120614D300DP KYOCERA AVX Availability: 107,000In StockVaristors 10VAC 14VDC 0.4J 105 0pF 18.5 V 32V | 107,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 150 A | 400 mJ | 1.05 nF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F105A150Y2EDP TTI: V2F105A150Y2EDP KYOCERA AVX Availability: 45,000In Stock43,000 On Order Expected Varistors 4VAC 5.6VDC 0.1J 800 pF 8.5 V 18V | 45,000In Stock43,000 On Order Expected | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060318A400RP TTI: VC060318A400RP KYOCERA AVX Availability: 36,000In StockVaristors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 36,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V2F114A300Y2EDP TTI: V2F114A300Y2EDP KYOCERA AVX Availability: 14,000In StockVaristors 10VAC 14VDC 0.10J 30 0pF 18.5 V 32V | 14,000In Stock | V2F | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 300 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530A650DP TTI: VC080530A650DP KYOCERA AVX Availability: 10,000In StockVaristors 21VAC 30VDC 0.1J 90p F 41 V 67V | 10,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060318A400DP TTI: VC060318A400DP KYOCERA AVX Availability: 12,000In Stock41,000 On Order Expected Varistors 13VAC 18VDC 0.1J 150 pF 25.5 V 42V | 12,000In Stock41,000 On Order Expected | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080514A300DP TTI: VC080514A300DP KYOCERA AVX Availability: 43,000In StockVaristors 10VAC 14VDC 0.1J 325 pF 18.5 V 32V | 43,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 325 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060330A650DP TTI: VC060330A650DP KYOCERA AVX Availability: 100,000In StockVaristors 21VAC 30VDC 0.1J 125 pF 41 V 67V | 100,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC08LC18A500DP TTI: VC08LC18A500DP KYOCERA AVX Availability: 12,000In Stock10,000 On Order Expected 10-Feb-27 Varistors 14VAC 18VDC 0.1J 80p F 25.5 V 50V | 12,000In Stock10,000 On Order Expected 10-Feb-27 | VC-LC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 25.5 V | 50 V | 30 uA | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060314A300DP TTI: VC060314A300DP KYOCERA AVX Availability: 14,000In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 14,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121030H620DP TTI: VC121030H620DP KYOCERA AVX Availability: 42,000In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 42,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060305A150RP TTI: VC060305A150RP KYOCERA AVX Availability: 8,000In Stock36,000 On Order Expected 16-Dec-26 Varistors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 8,000In Stock36,000 On Order Expected 16-Dec-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120648D101DP TTI: VC120648D101DP KYOCERA AVX Availability: 9,000In Stock12,000 On Order Expected 11-Mar-27 Varistors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 9,000In Stock12,000 On Order Expected 11-Mar-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526A580DP TTI: VC080526A580DP KYOCERA AVX Availability: 9,000In StockVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | 9,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080530A650RP TTI: VC080530A650RP KYOCERA AVX Availability: 92,000In StockVaristors 65VAC 30VDC 0.1J 90p F 41 V 67V | 92,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VG181238U770DP TTI: VG181238U770DP KYOCERA AVX Availability: 2,000In Stock56,000 On Order Expected 14-Jan-27 Varistors 30VAC 38VDC 4.2J 130 0pF 47 V 77V | 2,000In Stock56,000 On Order Expected 14-Jan-27 | VG | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 800 A | 4.2 J | 1.3 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VG222031Y650DP TTI: VG222031Y650DP KYOCERA AVX Availability: 4,000In StockVaristors 25VAC 31VDC 9.6J 610 0pF 39 V 65V | 4,000In Stock | VG | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.6 J | 6.1 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060314A300RP TTI: VC060314A300RP KYOCERA AVX Availability: 72,000In StockVaristors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 72,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120626D580DP TTI: VC120626D580DP KYOCERA AVX Availability: 16,000In StockVaristors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V | 16,000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060326A580DP TTI: VC060326A580DP KYOCERA AVX Availability: 11,000In Stock19,000 On Order Expected 10-Feb-27 Varistors 18VAC 26VDC 0.1J 155 pF 34.5 V 60V | 11,000In Stock19,000 On Order Expected 10-Feb-27 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | Reel |