KOA Speer - Varistors

254 Results
254 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: NV73B2JTTE39
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors 1812 39V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
25 VAC
30 VDC
39 V
65 V
800 A
3.7 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A1JTTE18
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
NV73
MOVs
PCB Mount
SMD/SMT
0603 (1608 metric)
9.1 VAC
12.8 VDC
37 V
30 A
100 mJ
- 40 C
+ 85 C
AEC-Q100
Datasheet
Mfr: NV73A2ETTE82
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1210 82V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1210 (3225 metric)
50 VAC
65 VDC
135 V
250 A
1.2 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2JTTE100
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1812 100V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
60 VAC
85 VDC
165 V
400 A
5.8 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2JTTE150
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1812 150V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
95 VAC
127 VDC
150 V
248 V
300 A
5.8 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2LTTE100
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 2220 100V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
60 VAC
85 VDC
165 V
1 kA
6.8 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2LTTE110
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
70 VAC
90 VDC
180 V
1 kA
6.8 J
- 50 C
+ 125 C
AEC-Q100
Datasheet
Mfr: NV73A2LTTE15
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
8 VAC
11 VDC
33 V
1 kA
2.3 J
- 50 C
+ 125 C
AEC-Q100
Datasheet
Mfr: NVD07SCD082
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Varistors 82Volt 7mm

Not Available Online

Call
or
View Details
S
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
7 mm
600 A
3.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
NVD07UCD068MHTA KOA Speer
Datasheet
Mfr: NVD07UCD068MHTA
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 68 Volts VARISTOR

Not Available Online

Call
or
View Details
U
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD20UCD470
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 470Volt 20mm

Not Available Online

Call
or
View Details
U
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
20 mm
6.5 kA
250 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73B2LTTE15
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1812 15V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
8 VAC
11 VDC
33 V
1.2 kA
4.2 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73B2LTTE24
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
14 VAC
18 VDC
45 V
1.2 kA
5.8 J
- 50 C
+ 125 C
AEC-Q100
Datasheet
Mfr: NVD05UCD390
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 390Volt 5mm

Not Available Online

Call
or
View Details
U
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
600 A
12 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD10UCD1100
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1100Volt 10mm

Not Available Online

Call
or
View Details
U
MOVs
PCB Mount
Radial
1 kVAC
1 kVDC
1.8 kV
1.815 kV
10 mm
2.5 kA
110 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2ETTE15
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1206 15V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1210 (3225 metric)
8 VAC
11 VDC
30 V
400 A
1 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2ETTE27
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1210 27V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
22 VDC
44 V
400 A
1.7 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2JTTE18
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors 1812 18V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
11 VAC
14 VDC
18 V
35 V
500 A
1.4 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2JTTE22
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1812 22V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
12 VAC
16.5 VDC
41 V
500 A
1.6 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2LTTE68
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors

Not Available Online

Call
or
View Details
Call to Verify
NV73
MOVs
PCB Mount
SMD/SMT
2220 (5750 metric)
40 VAC
56 VDC
110 V
1 kA
8.8 J
- 50 C
+ 125 C
AEC-Q100
Datasheet
Mfr: NV73AL1ETTP21
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
NV73
MOVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VDC
50 V
5 A
30 mJ
50 pF
- 40 C
+ 85 C
AEC-Q100
Datasheet
Mfr: NV73B2JTTE22
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Obsolete
Varistors 1812 22V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
12 VAC
16.5 VDC
22 V
41 V
800 A
2.3 J
- 50 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A1HTTBM12
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
NV73
MOVs
PCB Mount
SMD/SMT
0201 (0603 metric)
6.5 VDC
35 V
1 A
10 mJ
33 pF
- 40 C
+ 85 C
AEC-Q100
Datasheet
Mfr: NVD05SCD018
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
Call to Verify
S
MOVs
PCB Mount
Radial
11 VAC
14 VDC
18 V
40 V
5 mm
50 A
300 mJ
- 40 C
+ 85 C
AEC-Q100
Datasheet
Mfr: NV73A2JTTE68
TTI: Not Assigned
KOA Speer
Availability:

Not Available Online

End of Life
Varistors 1812 68V

Not Available Online

Call
or
View Details
NV73
MOVs
PCB Mount
SMD/SMT
1812 (4532 metric)
40 VAC
56 VDC
110 V
500 A
4.8 J
- 50 C
+ 125 C
AEC-Q100
Reel
  • ...
  • 8
  • 9
  • 10
  • 11