KOA Speer - Varistors
254 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 35 VAC | 45 VDC | 100 V | 4.5 kA | 260 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 55 V | 4.5 kA | 130 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 16 VDC | 42 V | 300 A | 1 J | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 17 VAC | 22 VDC | 50 V | 160 A | 300 mJ | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | U | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 7.9 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4.2 VAC | 6 VDC | 18 V | 25 A | 40 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 9.1 VAC | 12.8 VDC | 32 V | 50 A | 100 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 7.6 VAC | 10.8 VDC | 29 V | 50 A | 110 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9.1 VAC | 12.8 VDC | 32 V | 50 A | 130 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 6.1 VAC | 8.6 VDC | 24 V | 70 A | 100 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 12 VAC | 16.5 VDC | 35 V | 70 A | 190 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 48 V | 70 A | 240 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 135 V | 300 A | 1.5 J | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 50 VAC | 65 VDC | 135 V | 160 A | 300 mJ | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 65 V | 2 A | 5 mJ | 15 pF | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 18 VDC | 42 V | 50 A | 140 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 17 VAC | 22 VDC | 52 V | 50 A | 160 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 60 V | 160 A | 300 mJ | - 40 C | + 125 C | AEC-Q100 | Reel | |||||||
0In Stock | U | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 20 mm | 6.5 kA | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||||||
0In Stock | U | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 10 mm | 2.5 kA | 70 J | - 40 C | + 85 C | AEC-Q100 | Reel | ||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 60 V | 4.5 kA | 150 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 7.6 VAC | 10.8 VDC | 29 V | 50 A | 90 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73DL | MOVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 9.1 VAC | 12.8 VDC | 32 V | 35 A | 80 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.1 VAC | 8.6 VDC | 24 V | 50 A | 90 mJ | - 40 C | + 85 C | AEC-Q100 | Reel |