KOA Speer - Varistors

254 Results
254 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: NV73A2ATTE39
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0805 39V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0805 (2012 metric)
25 VAC
31 VDC
72 V
25 A
140 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2ATTE47
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0805 47V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0805 (2012 metric)
30 VAC
38 VDC
47 V
86 V
25 A
160 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD200
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 200Volt 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
130 VAC
170 VDC
200 V
355 V
5 mm
600 A
6 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD430
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 430Volt 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
745 V
5 mm
600 A
13.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD07UCD150
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 150Volt 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
7 mm
1.25 kA
9 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD07UCD330
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 330Volt 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
7 mm
1.25 kA
20 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD10UCD022
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 22Volt 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
10 mm
500 A
2.6 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD10UCD100
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 100Volt 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
10 mm
2.5 kA
12 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD10UCD510
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 510Volt 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10 mm
2.5 kA
67 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD10UCD910
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 910Volt 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
10 mm
2.5 kA
90 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD14UCD082
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 82Volt 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
14 mm
2.5 kA
14 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD14UCD150
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 150Volt 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
250 V
14 mm
5 kA
37.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD14UCD750
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 750Volt 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
14 mm
4.5 kA
150 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD14UCD820
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 820Volt 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
14 mm
4.5 kA
165 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD14UCD910
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 910Volt 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
14 mm
4.5 kA
180 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD033
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 33Volt 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
73 V
5 mm
125 A
800 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2ATTE24
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0805 24V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
42 V
20 A
60 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73A2ATTE8.2
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0603 8.2V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73
MOVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4.2 VAC
6 VDC
8.2 V
18 V
20 A
30 mJ
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD14SCD100
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 100Volt 14mm Metal Oxide Varistor

0In Stock

Please adjust quantity to Min / Mult value
S
MOVs
PCB Mount
Radial
100 V
165 V
17 mm
2.5 kA
18 J
- 40 C
+ 85 C
Reel
Datasheet
Mfr: NVD14UCD027
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 27Volt 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
14 mm
1 kA
6.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD20UCD750
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 750Volt 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
460 VAC
615 VDC
750 V
1.24 kV
20 mm
6.5 kA
300 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD20UCD820
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 820Volt 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
510 VAC
670 VDC
820 V
1.355 kV
20 mm
6.5 kA
325 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NV73DL2ATTE12
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 0603 12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
NV73DL
MOVs
PCB Mount
SMD/SMT
0805 (2012 metric)
6.1 VAC
8.6 VDC
24 V
120 A
100 mJ
- 40 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD120
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 120Volt 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
5 mm
600 A
3.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD05UCD330
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 330Volt 5mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
570 V
5 mm
600 A
9.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
  • 1
  • 2
  • 3
  • 4