MOVS4032 - Eaton - Varistors

5 Results
5 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOVS4032V120
TTI: MOVS4032V120
Eaton Electronics
Availability:

3,300In Stock

End of Life
Varistors 120 VAC 320 V CLAMP 1200 PEA

3,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
120 VAC
670 VDC
1.2 kA
Reel
Datasheet
Mfr: MOVS4032V275
TTI: MOVS4032V275
Eaton Electronics
Availability:

2,700In Stock

End of Life
Varistors 275 VAC 745 V CLAMP 1200 PEA

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
275 VAC
670 VDC
473 V
710 V
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVS4032V250
TTI: MOVS4032V250
Eaton Electronics
Availability:

2,200In Stock

End of Life
Varistors 250 VAC 675 V CLAMP 1200 PEA

2,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
250 VAC
670 VDC
429 V
650 V
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVS4032V485
TTI: MOVS4032V485
Eaton Electronics
Availability:

2,700In Stock

End of Life
Varistors 485 VAC 1290 V CLAMP 1200 PE

2,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
485 VAC
670 VDC
858 V
1.29 kV
1.2 kA
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOVS4032V130
TTI: MOVS4032V130
Eaton Electronics
Availability:

3,300In Stock

End of Life
Varistors 130 VAC 355 V CLAMP 1200 PEA

3,300In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVS4032
MOVs
SMD/SMT
SMD/SMT
4032 (10080 metric)
130 VAC
670 VDC
1.2 kA
Reel