MLVHV - Eaton - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVHV0806V250 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 250 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 250 VAC | 320 VDC | 390 V | 570 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: MLVHV0604V175 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0604 EIA Size, 175 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0604 (1610 metric) | 180 VAC | 225 VDC | 270 V | 450 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: MLVHV0806V150 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 150 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 150 VAC | 200 VDC | 240 V | 340 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: MLVHV0806V175 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 175 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 175 VAC | 225 VDC | 270 V | 390 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: MLVHV0806V300 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors High Voltage MLV, 0806 EIA Size, 300 Vac | 0In Stock | MLVHV | MLVs | SMD/SMT | SMD/SMT | 0806 (2217 metric) | 300 VAC | 385 VDC | 470 V | 740 V | - 40 C | + 125 C | Reel |