MLVC - Eaton - Varistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC12V038C310 TTI: MLVC12V038C310 Eaton Electronics Availability: 3,000In StockVaristors 38 VDC 310PF | 3,000In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 120 A | 400 mJ | 310 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V030C100 TTI: MLVC06V030C100 Eaton Electronics Availability: 0In StockVaristors 30 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 30 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC04V016C100 TTI: MLVC04V016C100 Eaton Electronics Availability: 0In StockVaristors 16 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V014C1500 TTI: MLVC13V014C1500 Eaton Electronics Availability: 0In StockVaristors 14 VDC 1500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 300 A | 1.5 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V030C1200 TTI: MLVC18V030C1200 Eaton Electronics Availability: 0In StockVaristors 30 VDC 1200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 500 A | 2.5 J | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V085C950 TTI: MLVC32V085C950 Eaton Electronics Availability: 0In StockVaristors 85 VDC 950PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 60 VAC | 85 VDC | 100 V | 176 V | 400 A | 2.2 J | 950 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V026C165 TTI: MLVC08V026C165 Eaton Electronics Availability: 0In StockVaristors 26 VDC 165PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 18.4 VAC | 26 VDC | 36 V | 63 V | 35 A | 100 mJ | 165 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V024C550 TTI: MLVC12V024C550 Eaton Electronics Availability: 0In StockVaristors 24 VDC 550PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 150 A | 400 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V030C200 TTI: MLVC12V030C200 Eaton Electronics Availability: 0In StockVaristors 30 VDC 200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 35 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC04V014C120 TTI: MLVC04V014C120 Eaton Electronics Availability: 0In StockVaristors 14 VDC 120PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 20 A | 50 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V024C300 TTI: MLVC08V024C300 Eaton Electronics Availability: 0In StockVaristors 24 VDC 300PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 100 A | 300 mJ | 300 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V033C080 TTI: MLVC06V033C080 Eaton Electronics Availability: 0In StockVaristors 33 VDC 080PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 100 mJ | 80 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V014C200 TTI: MLVC08V014C200 Eaton Electronics Availability: 0In StockVaristors 14 VDC 200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 35 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V030C260 TTI: MLVC08V030C260 Eaton Electronics Availability: 0In StockVaristors 30 VDC 260PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 100 A | 300 mJ | 260 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V033C120 TTI: MLVC08V033C120 Eaton Electronics Availability: 0In StockVaristors 33 VDC 120PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 35 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V060C120 TTI: MLVC12V060C120 Eaton Electronics Availability: 0In StockVaristors 60 VDC 120PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 45 VAC | 60 VDC | 76 V | 134 V | 35 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V030C2200 TTI: MLVC22V030C2200 Eaton Electronics Availability: 0In StockVaristors 30 VDC 2200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 600 A | 2.5 J | 2.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V180C350 TTI: MLVC32V180C350 Eaton Electronics Availability: 0In StockVaristors 180 VDC 350PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 140 VAC | 180 VDC | 220 V | 387 V | 400 A | 4.5 J | 350 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC06V012C210 TTI: MLVC06V012C210 Eaton Electronics Availability: 0In StockVaristors 12 VDC 210PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 30 A | 100 mJ | 210 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V016C190 TTI: MLVC08V016C190 Eaton Electronics Availability: 0In StockVaristors 16 VDC 190PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 35 A | 100 mJ | 190 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V048C150 TTI: MLVC12V048C150 Eaton Electronics Availability: 0In StockVaristors 48 VDC 150PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 35 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V068C090 TTI: MLVC12V068C090 Eaton Electronics Availability: 0In StockVaristors 68 VDC 090PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 48 VAC | 68 VDC | 86 V | 151 V | 35 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V038C1050 TTI: MLVC18V038C1050 Eaton Electronics Availability: 0In StockVaristors 38 VDC 1050PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 500 A | 2.5 J | 1.05 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V033C2000 TTI: MLVC22V033C2000 Eaton Electronics Availability: 0In StockVaristors 33 VDC 2000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 600 A | 2.5 J | 2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V038C1800 TTI: MLVC22V038C1800 Eaton Electronics Availability: 0In StockVaristors 38 VDC 1800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 600 A | 2.5 J | 1.8 nF | - 55 C | + 125 C | Reel |