AMLV13 - Eaton - Varistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AMLV13V26C1500 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 26 Vdc | 0In Stock | AMLV13 | MLVs | PCB Mount | SMD/SMT | 26 V | Reel | ||||||||||||||
Mfr: AMLV13V18C3100 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 18 Vdc | 0In Stock | AMLV13 | MLVs | PCB Mount | SMD/SMT | 18 V | Reel | ||||||||||||||
Mfr: AMLV13V31C1200 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 31 Vdc | Not Available Online | AMLV13 | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 42.9 V | 67 V | 300 A | 1.7 J | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV13V34C1100 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 34 Vdc | 0In Stock | AMLV13 | MLVs | PCB Mount | SMD/SMT | 26 VAC | 34 VDC | 51.7 V | 75 V | 300 A | 2.3 J | 1.1 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: AMLV13V45C600 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 45 Vdc | 0In Stock | AMLV13 | MLVs | PCB Mount | SMD/SMT | 45 V | Reel |