Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC08V016C190 TTI: MLVC08V016C190 Eaton Electronics Availability: 0In StockVaristors 16 VDC 190PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 35 A | 100 mJ | 190 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V048C150 TTI: MLVC12V048C150 Eaton Electronics Availability: 0In StockVaristors 48 VDC 150PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 35 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V068C090 TTI: MLVC12V068C090 Eaton Electronics Availability: 0In StockVaristors 68 VDC 090PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 48 VAC | 68 VDC | 86 V | 151 V | 35 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V038C1050 TTI: MLVC18V038C1050 Eaton Electronics Availability: 0In StockVaristors 38 VDC 1050PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 500 A | 2.5 J | 1.05 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V033C2000 TTI: MLVC22V033C2000 Eaton Electronics Availability: 0In StockVaristors 33 VDC 2000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 600 A | 2.5 J | 2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V038C1800 TTI: MLVC22V038C1800 Eaton Electronics Availability: 0In StockVaristors 38 VDC 1800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 600 A | 2.5 J | 1.8 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT07V260K TTI: MOVGT07V260K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 260 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V360K TTI: MOVGT07V360K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 360 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V390K TTI: MOVGT07V390K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 390 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V400K TTI: MOVGT07V400K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 400 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V100K TTI: MOVGT07V100K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 100 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V135K TTI: MOVGT07V135K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 135 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT10V460K TTI: MOVGT10V460K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 460 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V220K TTI: MOVGT14V220K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 220 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V320K TTI: MOVGT14V320K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 320 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V340K TTI: MOVGT14V340K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 340 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V420K TTI: MOVGT14V420K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 420 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V060K TTI: MOVGT20V060K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 60 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V135K TTI: MOVGT20V135K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 135 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V160K TTI: MOVGT20V160K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 160 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V200K TTI: MOVGT20V200K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 200 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT20V320K TTI: MOVGT20V320K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 320 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOV14V275Y-AP TTI: MOV14V275Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 275 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 115 J | 460 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V300Y-AP TTI: MOV14V300Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 118 J | 430 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V420Y-AP TTI: MOV14V420Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 420 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 50 A | 130 J | 290 pF | - 40 C | + 125 C | Ammo Pack |