Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVS4032V485 TTI: MOVS4032V485 Eaton Electronics Availability: 2,700In StockVaristors 485 VAC 1290 V CLAMP 1200 PE | 2,700In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 485 VAC | 670 VDC | 858 V | 1.29 kV | 1.2 kA | - 40 C | + 85 C | Reel | |||||||
Mfr: MOVS4032V130 TTI: MOVS4032V130 Eaton Electronics Availability: 3,300In StockVaristors 130 VAC 355 V CLAMP 1200 PEA | 3,300In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 130 VAC | 670 VDC | 1.2 kA | Reel | |||||||||||
Mfr: MOVS2825V230 TTI: MOVS2825V230 Eaton Electronics Availability: 2,200In StockVaristors 230 VAC 620 V CLAMP 400 PEAK | 2,200In Stock | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 230 VAC | 560 VDC | 360 V | 595 V | 400 A | Reel | |||||||||
Mfr: AMLV12V18C1000 TTI: AMLV12V18C1000 Eaton Electronics Availability: 0In Stock55,000 On Order Expected Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 18 Vdc | 0In Stock55,000 On Order Expected | AMLV12 | MLVs | PCB Mount | SMD/SMT | 18 V | AEC-Q200 | Reel | |||||||||||||
Mfr: MOVHE20V275Y TTI: MOVHE20V275Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 100 A | 305 J | 930 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE20V300Y TTI: MOVHE20V300Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 100 A | 350 J | 850 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V350Y TTI: MOV14V350Y Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 50 A | 125 J | 360 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V550Y TTI: MOV14V550Y Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 175 J | 220 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V175Y TTI: MOV14V175Y Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 175 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 50 A | 70 J | 740 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT14V310K TTI: MOVGT14V310K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 310 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE20V175Y TTI: MOVHE20V175Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 100 A | 190 J | 1.5 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MLVC06V030C100 TTI: MLVC06V030C100 Eaton Electronics Availability: 0In StockVaristors 30 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 30 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP20V300N TTI: MOVTP20V300N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 23.5 mm | 10 kA | 350 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVGT14V460K TTI: MOVGT14V460K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 460 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE20V385Y TTI: MOVHE20V385Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 385 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 100 A | 390 J | 650 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MLVA06V26C100-R TTI: MLVA06V26C100-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 26V 100pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 33 V | 54 V | 30 A | 0.1 J | 150 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA04V05C270-R TTI: MLVA04V05C270-R Eaton Electronics Availability: 0In StockVaristors MLV 0402 5V 270pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 18 V | 28 V | 20 A | 0.05 J | 270 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVC04V016C100 TTI: MLVC04V016C100 Eaton Electronics Availability: 0In StockVaristors 16 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 20 A | 50 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V014C1500 TTI: MLVC13V014C1500 Eaton Electronics Availability: 0In StockVaristors 14 VDC 1500PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 300 A | 1.5 J | 1.5 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V030C1200 TTI: MLVC18V030C1200 Eaton Electronics Availability: 0In StockVaristors 30 VDC 1200PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 500 A | 2.5 J | 1.2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC32V085C950 TTI: MLVC32V085C950 Eaton Electronics Availability: 0In StockVaristors 85 VDC 950PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 3225 (8063 metric) | 60 VAC | 85 VDC | 100 V | 176 V | 400 A | 2.2 J | 950 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOV10V130Y-AP TTI: MOV10V130Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 130 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 25 A | 30 J | 500 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V210Y-AP TTI: MOV10V210Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 210 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 25 A | 43 J | 300 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V150Y-AP TTI: MOV14V150Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 63 J | 830 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V175Y-AP TTI: MOV14V175Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 175 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 50 A | 70 J | 740 pF | - 40 C | + 125 C | Ammo Pack |