Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE14V190Y TTI: MOVHE14V190Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 190 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 50 A | 108 J | 670 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V140Y TTI: MOV07V140Y Eaton Electronics Availability: 2,000In StockVaristors MOV, 07 mm size, 140 VAC | 2,000In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 10 A | 14 J | 230 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT07V170K TTI: MOVGT07V170K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 170 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE20V625Y TTI: MOVHE20V625Y Eaton Electronics Availability: 100In StockVaristors MOVHE, 20 mm size, 625 VAC | 100In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 22.5 mm | 100 A | 565 J | 400 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V275Y TTI: MOV14V275Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 275 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 115 J | 460 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V250Y TTI: MOVHE14V250Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 250 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 50 A | 140 J | 510 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V625Y TTI: MOVHE14V625Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 625 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 50 A | 280 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V150Y TTI: MOV14V150Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 150 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 50 A | 63 J | 830 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V550Y TTI: MOVHE10V550Y Eaton Electronics Availability: 800In StockVaristors MOVHE, 10 mm size, 550 VAC | 800In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 25 A | 130 J | 110 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V275Y TTI: MOVHE14V275Y Eaton Electronics Availability: 500In StockVaristors MOVHE, 14 mm size, 275 VAC | 500In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 50 A | 155 J | 460 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V420Y TTI: MOVHE14V420Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 420 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 50 A | 200 J | 290 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V130Y TTI: MOV07V130Y Eaton Electronics Availability: 2,000In StockVaristors MOV, 07 mm size, 130 VAC | 2,000In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 10 A | 13 J | 250 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V550Y TTI: MOVHE14V550Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 550 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 255 J | 220 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVGT07V200K TTI: MOVGT07V200K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 200 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V230K TTI: MOVGT07V230K Eaton Electronics Availability: 100In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 230 V MCOV | 100In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE20V130Y TTI: MOVHE20V130Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 130 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 22.5 mm | 100 A | 140 J | 2 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V130Y TTI: MOV14V130Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 130 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 16.5 mm | 50 A | 57 J | 1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV14V230Y TTI: MOV14V230Y Eaton Electronics Availability: 500In StockVaristors MOV, 14 mm size, 230 VAC | 500In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 50 A | 93 J | 560 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: AMLV06V18C012 TTI: AMLV06V18C012 Eaton Electronics Availability: 4,000In StockVaristors Surface Mount Automotive MLV, AMLV06, 0603 MLV 18 Vdc | 4,000In Stock | AMLV06 | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 30 V | 55 V | 2 A | 0.03 J | 12 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: MOVGT20V270K TTI: MOVGT20V270K Eaton Electronics Availability: 150In StockVaristors MOVGT - MOV & GDT Combination, 20 mm disc size, 270 V MCOV | 150In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE20V350Y TTI: MOVHE20V350Y Eaton Electronics Availability: 200In StockVaristors MOVHE, 20 mm size, 350 VAC | 200In Stock | MOVHE | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 22.5 mm | 100 A | 380 J | 710 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE14V510Y TTI: MOVHE14V510Y Eaton Electronics Availability: 400In StockVaristors MOVHE, 14 mm size, 510 VAC | 400In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 50 A | 235 J | 240 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVS4032V250 TTI: MOVS4032V250 Eaton Electronics Availability: 2,200In StockVaristors 250 VAC 675 V CLAMP 1200 PEA | 2,200In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 250 VAC | 670 VDC | 429 V | 650 V | 1.2 kA | - 40 C | + 85 C | Reel | |||||||
Mfr: MOVS4032V485 TTI: MOVS4032V485 Eaton Electronics Availability: 2,700In StockVaristors 485 VAC 1290 V CLAMP 1200 PE | 2,700In Stock | MOVS4032 | MOVs | SMD/SMT | SMD/SMT | 4032 (10080 metric) | 485 VAC | 670 VDC | 858 V | 1.29 kV | 1.2 kA | - 40 C | + 85 C | Reel | |||||||
Mfr: MOVS2825V230 TTI: MOVS2825V230 Eaton Electronics Availability: 2,200In StockVaristors 230 VAC 620 V CLAMP 400 PEAK | 2,200In Stock | MOVS2825 | MOVs | SMD/SMT | SMD/SMT | 2825 | 230 VAC | 560 VDC | 360 V | 595 V | 400 A | Reel |