Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVC40V056C2000 TTI: MLVC40V056C2000 Eaton Electronics Availability: 0In StockVaristors 56 VDC 2000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 40 VAC | 56 VDC | 68 V | 127 V | 250 A | 3 J | 2 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V180C800 TTI: MLVC40V180C800 Eaton Electronics Availability: 0In StockVaristors 180 VDC 800PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 140 VAC | 180 VDC | 220 V | 387 V | 1.2 kA | 10 J | 800 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC40V170C900 TTI: MLVC40V170C900 Eaton Electronics Availability: 0In StockVaristors 170 VDC 900PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 4032 (10280 metric) | 130 VAC | 170 VDC | 205 V | 361 V | 1.2 kA | 9.5 J | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVB04V18C0R5 TTI: MLVB04V18C0R5 Eaton Electronics Availability: 0In StockVaristors MLV 0402 18V .5pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 18 VDC | 90 V to 120 V | 250 V | 0.5 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MOVTP20V320N TTI: MOVTP20V320N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 320 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 23.5 mm | 10 kA | 386 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V250N TTI: MOVTP14V250N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 250 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 250 VAC | 320 VDC | 429 V | 650 V | 18.5 mm | 6 kA | 154 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVTP14V320N TTI: MOVTP14V320N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 320 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 320 VAC | 410 VDC | 561 V | 845 V | 18.5 mm | 6 kA | 209 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC08V014C400 TTI: MLVC08V014C400 Eaton Electronics Availability: 0In StockVaristors 14 VDC 400PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 120 A | 300 mJ | 400 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVB06V18C001 TTI: MLVB06V18C001 Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 1pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 18 VDC | 46 V to 60 V | 110 V | 1 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MLVC13V038C650 TTI: MLVC13V038C650 Eaton Electronics Availability: 0In StockVaristors 38 VDC 650PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 280 A | 1.5 J | 650 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP14V300N TTI: MOVTP14V300N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 300 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 300 VAC | 385 VDC | 517 V | 775 V | 18.5 mm | 6 kA | 192 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MLVC08V016C380 TTI: MLVC08V016C380 Eaton Electronics Availability: 0In StockVaristors 16 VDC 380PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 120 A | 300 mJ | 380 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVB04V09C005 TTI: MLVB04V09C005 Eaton Electronics Availability: 0In StockVaristors MLV 0402 9V 5pF | 0In Stock | MLVB | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 9 VDC | 11 V to 17 V | 35 V | 5 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: MOVTP14V150N TTI: MOVTP14V150N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 150 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 150 VAC | 200 VDC | 264 V | 395 V | 18.5 mm | 6 kA | 94 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: AMLV12V26C800 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV12, 1206 MLV 26 Vdc | 0In Stock | AMLV12 | MLVs | PCB Mount | SMD/SMT | 26 V | Reel | ||||||||||||||
Mfr: AMLV13V18C3100 TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 18 Vdc | 0In Stock | AMLV13 | MLVs | PCB Mount | SMD/SMT | 18 V | Reel | ||||||||||||||
Mfr: AMLV13V31C1200 TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineVaristors Surface Mount Automotive MLV, AMLV13, 1210 MLV 31 Vdc | Not Available Online | AMLV13 | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 42.9 V | 67 V | 300 A | 1.7 J | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | Reel | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||
0In Stock | Bulk |