Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVGT14V250K TTI: MOVGT14V250K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 250 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVHE10V175Y TTI: MOVHE10V175Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 175 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 25 A | 49 J | 370 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V190Y TTI: MOVHE10V190Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 190 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 25 A | 54 J | 330 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V350Y TTI: MOV07V350Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 9 mm | 10 A | 35 J | 90 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVTP14V275N TTI: MOVTP14V275N Eaton Electronics Availability: 0In StockVaristors MOVTP, 14 mm, 275 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 275 VAC | 350 VDC | 473 V | 710 V | 18.5 mm | 6 kA | 170 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVGT10V230K TTI: MOVGT10V230K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 230 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOV20V175Y TTI: MOV20V175Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 175 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 100 A | 127 J | 1.5 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V250Y TTI: MOV20V250Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 250 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 22.5 mm | 100 A | 180 J | 1 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V150Y TTI: MOV07V150Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 10 A | 15 J | 210 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V210Y TTI: MOV07V210Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 210 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 10 A | 23 J | 150 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V130Y TTI: MOV10V130Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 130 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 12.5 mm | 25 A | 30 J | 500 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V140Y TTI: MOV10V140Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 140 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 25 A | 32 J | 450 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V175Y TTI: MOV10V175Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 175 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12.5 mm | 25 A | 37 J | 370 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V190Y TTI: MOV10V190Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 12.5 mm | 25 A | 40 J | 330 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V210Y TTI: MOV10V210Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 210 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 12.5 mm | 25 A | 43 J | 300 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V230Y TTI: MOV07V230Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 230 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 10 A | 24 J | 140 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MLVC13V045C550 TTI: MLVC13V045C550 Eaton Electronics Availability: 0In StockVaristors 45 VDC 550PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 32 VAC | 45 VDC | 60 V | 105 V | 280 A | 1.5 J | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V048C510 TTI: MLVC13V048C510 Eaton Electronics Availability: 0In StockVaristors 48 VDC 510PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 280 A | 1.5 J | 510 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOV07V320Y TTI: MOV07V320Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 320 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 9 mm | 10 A | 31 J | 100 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V420Y TTI: MOV07V420Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 420 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 10 A | 42 J | 75 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V250Y TTI: MOV10V250Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 250 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 25 A | 60 J | 260 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V300Y TTI: MOV10V300Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 25 A | 67 J | 210 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V420Y TTI: MOV10V420Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 420 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 25 A | 75 J | 150 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV10V460Y TTI: MOV10V460Y Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 460 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 25 A | 77 J | 130 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MLVC08V012C220 TTI: MLVC08V012C220 Eaton Electronics Availability: 0In StockVaristors 12 VDC 220PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 35 A | 100 mJ | 220 pF | - 55 C | + 125 C | Reel |