Eaton - Varistors

926 Results
926 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOVHE14V510Y
TTI: MOVHE14V510Y
Eaton Electronics
Availability:

400In Stock

Varistors MOVHE, 14 mm size, 510 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
16.5 mm
50 A
235 J
240 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVGT07V170K
TTI: MOVGT07V170K
Eaton Electronics
Availability:

100In Stock

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 170 V MCOV

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVHE20V625Y
TTI: MOVHE20V625Y
Eaton Electronics
Availability:

100In Stock

Varistors MOVHE, 20 mm size, 625 VAC

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
625 VAC
825 VDC
1 kV
1.65 kV
22.5 mm
100 A
565 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V275Y
TTI: MOV14V275Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 275 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
50 A
115 J
460 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V250Y
TTI: MOVHE14V250Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 250 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
250 VAC
320 VDC
390 V
650 V
16.5 mm
50 A
140 J
510 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V625Y
TTI: MOVHE14V625Y
Eaton Electronics
Availability:

400In Stock

Varistors MOVHE, 14 mm size, 625 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
625 VAC
825 VDC
1 kV
1.65 kV
16.5 mm
50 A
280 J
200 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V150Y
TTI: MOV14V150Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 150 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
50 A
63 J
830 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE10V550Y
TTI: MOVHE10V550Y
Eaton Electronics
Availability:

800In Stock

Varistors MOVHE, 10 mm size, 550 VAC

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
25 A
130 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V275Y
TTI: MOVHE14V275Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 275 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
275 VAC
350 VDC
430 V
710 V
16.5 mm
50 A
155 J
460 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V420Y
TTI: MOVHE14V420Y
Eaton Electronics
Availability:

400In Stock

Varistors MOVHE, 14 mm size, 420 VAC

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
420 VAC
560 VDC
680 V
1.12 kV
16.5 mm
50 A
200 J
290 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV07V130Y
TTI: MOV07V130Y
Eaton Electronics
Availability:

2,000In Stock

Varistors MOV, 07 mm size, 130 VAC

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
130 VAC
170 VDC
200 V
340 V
9 mm
10 A
13 J
250 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE07V150Y
TTI: MOVHE07V150Y
Eaton Electronics
Availability:

2,000In Stock

Varistors MOVHE, 07 mm size, 150 VAC

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
9 mm
10 A
21 J
210 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V210Y
TTI: MOVHE20V210Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 210 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
22.5 mm
100 A
228 J
1.2 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V140Y
TTI: MOV14V140Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 140 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
16.5 mm
50 A
60 J
900 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V230Y
TTI: MOVHE20V230Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 230 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
230 VAC
300 VDC
360 V
595 V
22.5 mm
100 A
255 J
1.1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV14V300Y
TTI: MOV14V300Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 300 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
300 VAC
385 VDC
470 V
775 V
16.5 mm
50 A
118 J
430 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV20V140Y
TTI: MOV20V140Y
Eaton Electronics
Availability:

200In Stock

Varistors MOV, 20 mm size, 140 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
140 VAC
180 VDC
220 V
360 V
22.5 mm
100 A
100 J
1.8 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV20V230Y
TTI: MOV20V230Y
Eaton Electronics
Availability:

200In Stock

Varistors MOV, 20 mm size, 230 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
230 VAC
300 VDC
360 V
595 V
22.5 mm
100 A
163 J
1.1 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV20V385Y
TTI: MOV20V385Y
Eaton Electronics
Availability:

200In Stock

Varistors MOV, 20 mm size, 385 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
385 VAC
505 VDC
620 V
1.025 kV
22.5 mm
100 A
224 J
650 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V150Y
TTI: MOVHE14V150Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 150 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
150 VAC
200 VDC
240 V
395 V
16.5 mm
50 A
84 J
830 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE14V210Y
TTI: MOVHE14V210Y
Eaton Electronics
Availability:

500In Stock

Varistors MOVHE, 14 mm size, 210 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
16.5 mm
50 A
115 J
610 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MLVC12V038C310
TTI: MLVC12V038C310
Eaton Electronics
Availability:

3,000In Stock

Varistors 38 VDC 310PF

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
27 VAC
38 VDC
51 V
90 V
120 A
400 mJ
310 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOV14V210Y
TTI: MOV14V210Y
Eaton Electronics
Availability:

500In Stock

Varistors MOV, 14 mm size, 210 VAC

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
16.5 mm
50 A
85 J
610 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVGT07V300K
TTI: MOVGT07V300K
Eaton Electronics
Availability:

100In Stock

Varistors MOVGT - MOV & GDT Combination, 7 mm disc size, 300 V MCOV

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVHE20V190Y
TTI: MOVHE20V190Y
Eaton Electronics
Availability:

200In Stock

Varistors MOVHE, 20 mm size, 190 VAC

200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
190 VAC
250 VDC
300 V
500 V
22.5 mm
100 A
210 J
1.3 nF
- 40 C
+ 125 C
Bulk
  • 1
  • 2
  • 3
  • 4