Eaton - Varistors

926 Results
926 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MLVB04V18C003
TTI: MLVB04V18C003
Eaton Electronics
Availability:

0In Stock

Varistors MLV 0402 18V 3pF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVB
MLVs
PCB Mount
SMD/SMT
0402 (1005 metric)
18 VDC
22 V to 34 V
58 V
3 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: AMLV12V56C250
TTI: AMLV12V56C250
Eaton Electronics
Availability:

0In Stock

Varistors Surface Mount Automotive MLV, AMLV12, 1206 MLV 56 Vdc

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AMLV12
MLVs
PCB Mount
SMD/SMT
56 V
AEC-Q200
Reel
Datasheet
Mfr: MOVTP20V150N
TTI: MOVTP20V150N
Eaton Electronics
Availability:

0In Stock

Varistors MOVTP, 20 mm, 150 Vac

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVTP
MOVs
Through Hole
Through Hole
150 VAC
200 VDC
264 V
395 V
23.5 mm
10 kA
170 J
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOVGT20V230K
TTI: MOVGT20V230K
Eaton Electronics
Availability:

0In Stock

Varistors MOVGT - MOV & GDT Combination, 20 mm disc size, 230 V MCOV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVGT
MOVs, GDTs
Axial
Bulk
Datasheet
Mfr: MOVHE20V510Y
TTI: MOVHE20V510Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 20 mm size, 510 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
22.5 mm
100 A
460 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE20V550Y
TTI: MOVHE20V550Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 20 mm size, 550 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
550 VAC
745 VDC
910 V
1.5 kV
22.5 mm
100 A
510 J
440 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV20V510Y
TTI: MOV20V510Y
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 20 mm size, 510 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
510 VAC
670 VDC
820 V
1.355 kV
22.5 mm
100 A
282 J
500 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV20V550Y
TTI: MOV20V550Y
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 20 mm size, 550 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
550 VAC
745 VDC
910 V
1.5 kV
22.5 mm
100 A
310 J
440 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV20V625Y
TTI: MOV20V625Y
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 20 mm size, 625 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
625 VAC
825 VDC
1 kV
1.65 kV
22.5 mm
100 A
342 J
400 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE07V175Y
TTI: MOVHE07V175Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 07 mm size, 175 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
175 VAC
225 VDC
270 V
455 V
9 mm
10 A
24 J
185 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE07V190Y
TTI: MOVHE07V190Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 07 mm size, 190 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
190 VAC
250 VDC
300 V
500 V
9 mm
10 A
26 J
165 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE07V210Y
TTI: MOVHE07V210Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 07 mm size, 210 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
210 VAC
275 VDC
330 V
550 V
9 mm
10 A
28 J
150 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV10V350Y
TTI: MOV10V350Y
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 10 mm size, 350 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
350 VAC
460 VDC
560 V
925 V
12.5 mm
25 A
70 J
180 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOV10V550Y
TTI: MOV10V550Y
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 10 mm size, 550 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
550 VAC
745 VDC
910 V
1.5 kV
12.5 mm
25 A
93 J
110 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MLVC06V016C180
TTI: MLVC06V016C180
Eaton Electronics
Availability:

0In Stock

Varistors 16 VDC 180PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
0603 (1608 metric)
11.3 VAC
16 VDC
22 V
39 V
30 A
100 mJ
180 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC12V018C700
TTI: MLVC12V018C700
Eaton Electronics
Availability:

0In Stock

Varistors 18 VDC 700PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
12.7 VAC
18 VDC
25 V
44 V
150 A
400 mJ
700 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC12V026C500
TTI: MLVC12V026C500
Eaton Electronics
Availability:

0In Stock

Varistors 26 VDC 500PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
18.4 VAC
26 VDC
36 V
63 V
120 A
400 mJ
500 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC12V033C400
TTI: MLVC12V033C400
Eaton Electronics
Availability:

0In Stock

Varistors 33 VDC 400PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
23.3 VAC
33 VDC
45 V
79 V
120 A
400 mJ
400 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC12V042C260
TTI: MLVC12V042C260
Eaton Electronics
Availability:

0In Stock

Varistors 42 VDC 260PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1206 (3216 metric)
30 VAC
42 VDC
56 V
99 V
120 A
400 mJ
260 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC13V030C800
TTI: MLVC13V030C800
Eaton Electronics
Availability:

0In Stock

Varistors 30 VDC 800PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1210 (3225 metric)
21.2 VAC
30 VDC
42 V
74 V
280 A
1.5 J
800 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MLVC13V056C450
TTI: MLVC13V056C450
Eaton Electronics
Availability:

0In Stock

Varistors 56 VDC 450PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLVC
MLVs
SMD/SMT
SMD/SMT
1210 (3225 metric)
40 VAC
56 VDC
72 V
127 V
250 A
1.5 J
450 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: MOVTP20V465N
TTI: MOVTP20V465N
Eaton Electronics
Availability:

0In Stock

Varistors MOVTP, 20 mm, 465 Vac

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVTP
MOVs
Through Hole
Through Hole
465 VAC
615 VDC
825 V
1.24 kV
23.5 mm
10 kA
509 J
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV20V130Y
TTI: MOV20V130Y
Eaton Electronics
Availability:

0In Stock

Varistors MOV, 20 mm size, 130 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV
MOVs
Through Hole
Radial
130 VAC
170 VDC
200 V
340 V
22.5 mm
100 A
95 J
2 nF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE07V230Y
TTI: MOVHE07V230Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 07 mm size, 230 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
230 VAC
300 VDC
360 V
595 V
9 mm
10 A
32 J
140 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: MOVHE10V130Y
TTI: MOVHE10V130Y
Eaton Electronics
Availability:

0In Stock

Varistors MOVHE, 10 mm size, 130 VAC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOVHE
MOVs
Through Hole
Radial
130 VAC
170 VDC
200 V
340 V
12.5 mm
25 A
35 J
500 pF
- 40 C
+ 125 C
Bulk
  • ...
  • 17
  • 18
  • 19