Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV14V385Y-AP TTI: MOV14V385Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 385 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 50 A | 128 J | 320 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V210Y-AP TTI: MOVHE07V210Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 210 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 9 mm | 10 A | 28 J | 150 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE07V385Y-AP TTI: MOVHE07V385Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 385 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 10 A | 55 J | 80 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V510Y-AP TTI: MOVHE10V510Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 510 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 25 A | 110 J | 120 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V550Y-AP TTI: MOVHE14V550Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 550 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 50 A | 255 J | 220 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V550Y-AP TTI: MOV10V550Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 550 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 12.5 mm | 25 A | 93 J | 110 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MLVC04V014C120 TTI: MLVC04V014C120 Eaton Electronics Availability: 0In StockVaristors 14 VDC 120PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0402 (1005 metric) | 10 VAC | 14 VDC | 20 V | 35 V | 20 A | 50 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V024C300 TTI: MLVC08V024C300 Eaton Electronics Availability: 0In StockVaristors 24 VDC 300PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 100 A | 300 mJ | 300 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVGT07V210K TTI: MOVGT07V210K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 210 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT07V060K TTI: MOVGT07V060K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 7 mm disc size, 60 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MLVC08V018C360 TTI: MLVC08V018C360 Eaton Electronics Availability: 0In StockVaristors 18 VDC 360PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 12.7 VAC | 18 VDC | 25 V | 44 V | 100 A | 300 mJ | 360 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MOVTP20V275N TTI: MOVTP20V275N Eaton Electronics Availability: 0In StockVaristors MOVTP, 20 mm, 275 Vac | 0In Stock | MOVTP | MOVs | Through Hole | Through Hole | 275 VAC | 350 VDC | 473 V | 710 V | 23.5 mm | 10 kA | 270 J | - 40 C | + 105 C | Bulk | ||||||
Mfr: MOVGT10V480K TTI: MOVGT10V480K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 10 mm disc size, 480 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V070K TTI: MOVGT14V070K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 70 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOVGT14V520K TTI: MOVGT14V520K Eaton Electronics Availability: 0In StockVaristors MOVGT - MOV & GDT Combination, 14 mm disc size, 520 V MCOV | 0In Stock | MOVGT | MOVs, GDTs | Axial | Bulk | ||||||||||||||||
Mfr: MOV20V150Y TTI: MOV20V150Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 150 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 100 A | 108 J | 1.65 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV20V300Y TTI: MOV20V300Y Eaton Electronics Availability: 0In StockVaristors MOV, 20 mm size, 300 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 100 A | 204 J | 850 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V275Y TTI: MOVHE07V275Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 275 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 10 A | 40 J | 115 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V300Y TTI: MOVHE07V300Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 10 A | 42 J | 105 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE07V385Y TTI: MOVHE07V385Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 385 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 9 mm | 10 A | 55 J | 80 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V140Y TTI: MOVHE10V140Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 140 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 12.5 mm | 25 A | 39 J | 450 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOVHE10V320Y TTI: MOVHE10V320Y Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 320 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 12.5 mm | 25 A | 90 J | 200 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V190Y TTI: MOV07V190Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 10 A | 20 J | 165 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MOV07V275Y TTI: MOV07V275Y Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 275 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 10 A | 28 J | 115 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: MLVA06V05C270-R TTI: MLVA06V05C270-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 5V 270pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 18 V | 31 V | 30 A | 0.1 J | 270 pF | - 40 C | + 85 C | Reel |