Eaton - Varistors
926 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOVHE07V250Y-AP TTI: MOVHE07V250Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 07 mm size, 250 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 10 A | 35 J | 130 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V350Y-AP TTI: MOV07V350Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 350 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 9 mm | 10 A | 35 J | 90 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V275Y-AP TTI: MOV10V275Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 275 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 25 A | 65 J | 230 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV10V385Y-AP TTI: MOV10V385Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 10 mm size, 385 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 25 A | 72 J | 160 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV14V140Y-AP TTI: MOV14V140Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 140 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 50 A | 60 J | 900 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MLVC06V024C140 TTI: MLVC06V024C140 Eaton Electronics Availability: 0In StockVaristors 24 VDC 140PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 30 A | 100 mJ | 140 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V022C175 TTI: MLVC08V022C175 Eaton Electronics Availability: 0In StockVaristors 22 VDC 175PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 35 A | 100 mJ | 175 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V024C170 TTI: MLVC08V024C170 Eaton Electronics Availability: 0In StockVaristors 24 VDC 170PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 35 A | 100 mJ | 170 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V030C150 TTI: MLVC08V030C150 Eaton Electronics Availability: 0In StockVaristors 30 VDC 150PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 21.2 VAC | 30 VDC | 42 V | 74 V | 35 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V042C100 TTI: MLVC08V042C100 Eaton Electronics Availability: 0In StockVaristors 42 VDC 100PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 30 VAC | 42 VDC | 56 V | 99 V | 35 A | 100 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V022C600 TTI: MLVC12V022C600 Eaton Electronics Availability: 0In StockVaristors 22 VDC 600PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 15.6 VAC | 22 VDC | 30 V | 53 V | 150 A | 400 mJ | 600 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V024C230 TTI: MLVC12V024C230 Eaton Electronics Availability: 0In StockVaristors 24 VDC 230PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 17 VAC | 24 VDC | 33 V | 58 V | 35 A | 100 mJ | 230 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC13V012C1700 TTI: MLVC13V012C1700 Eaton Electronics Availability: 0In StockVaristors 12 VDC 1700PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1210 (3225 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 300 A | 1.5 J | 1.7 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MOV14V190Y-AP TTI: MOV14V190Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 14 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 50 A | 77 J | 670 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V150Y-AP TTI: MOVHE10V150Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 150 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 25 A | 42 J | 420 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE10V420Y-AP TTI: MOVHE10V420Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 10 mm size, 420 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 25 A | 98 J | 150 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V300Y-AP TTI: MOVHE14V300Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 300 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 50 A | 175 J | 430 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOVHE14V385Y-AP TTI: MOVHE14V385Y-AP Eaton Electronics Availability: 0In StockVaristors MOVHE, 14 mm size, 385 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 50 A | 190 J | 320 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MOV07V190Y-AP TTI: MOV07V190Y-AP Eaton Electronics Availability: 0In StockVaristors MOV, 07 mm size, 190 VAC | 0In Stock | MOV | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 9 mm | 10 A | 20 J | 165 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: MLVC06V012C210 TTI: MLVC06V012C210 Eaton Electronics Availability: 0In StockVaristors 12 VDC 210PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0603 (1608 metric) | 8.5 VAC | 12 VDC | 18 V | 34 V | 30 A | 100 mJ | 210 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC08V016C190 TTI: MLVC08V016C190 Eaton Electronics Availability: 0In StockVaristors 16 VDC 190PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 0805 (2012 metric) | 11.3 VAC | 16 VDC | 22 V | 39 V | 35 A | 100 mJ | 190 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V048C150 TTI: MLVC12V048C150 Eaton Electronics Availability: 0In StockVaristors 48 VDC 150PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 110 V | 35 A | 100 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC12V068C090 TTI: MLVC12V068C090 Eaton Electronics Availability: 0In StockVaristors 68 VDC 090PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1206 (3216 metric) | 48 VAC | 68 VDC | 86 V | 151 V | 35 A | 100 mJ | 90 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC18V038C1050 TTI: MLVC18V038C1050 Eaton Electronics Availability: 0In StockVaristors 38 VDC 1050PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 1812 (4532 metric) | 27 VAC | 38 VDC | 51 V | 90 V | 500 A | 2.5 J | 1.05 nF | - 55 C | + 125 C | Reel | |||||
Mfr: MLVC22V033C2000 TTI: MLVC22V033C2000 Eaton Electronics Availability: 0In StockVaristors 33 VDC 2000PF | 0In Stock | MLVC | MLVs | SMD/SMT | SMD/SMT | 2220 (5750 metric) | 23.3 VAC | 33 VDC | 45 V | 79 V | 600 A | 2.5 J | 2 nF | - 55 C | + 125 C | Reel |