MOV-07DxxxK - Bourns - Varistors

60 Results
60 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-07D391KTR
TTI: MOV-07D391KTR
Bourns
Availability:

2,000In Stock

Varistors 130pF 390volts 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
250 VAC
429 VDC
390 V
650 V
7 mm
1.2 kA
25 J
130 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D431K
TTI: MOV-07D431K
Bourns
Availability:

2,000In Stock

Varistors 115pF 430volts 10%

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
7 mm
1.2 kA
28 J
115 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D471KTR
TTI: MOV-07D471KTR
Bourns
Availability:

4,500In Stock

Varistors 105pF 470volts 10%

4,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
7 mm
1.2 kA
30 J
105 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D181K
TTI: MOV-07D181K
Bourns
Availability:

0In Stock

2,000 On Order
Expected 11-Dec-26
Varistors 280pF 180volts 10%

0In Stock

2,000 On Order
Expected 11-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
115 VAC
198 VDC
180 V
300 V
7 mm
1.2 kA
11.7 J
280 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D271K
TTI: MOV-07D271K
Bourns
Availability:

0In Stock

40,000 On Order
Expected
Varistors 185pF 270volts 10%

0In Stock

40,000 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
175 VAC
297 VDC
270 V
455 V
7 mm
1.2 kA
18 J
185 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D271KTR
TTI: MOV-07D271KTR
Bourns
Availability:

0In Stock

10,000 On Order
Expected 31-Mar-27
Varistors 185pF 270volts 10%

0In Stock

10,000 On Order
Expected 31-Mar-27
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
175 VAC
297 VDC
270 V
455 V
7 mm
1.2 kA
18 J
185 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D820K
TTI: MOV-07D820K
Bourns
Availability:

0In Stock

Varistors 600pF 82volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
7 mm
1.2 kA
5.5 J
600 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D470K
TTI: MOV-07D470K
Bourns
Availability:

0In Stock

Varistors 1100pF 47volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
7 mm
250 A
2.5 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D621KTR
TTI: MOV-07D621KTR
Bourns
Availability:

0In Stock

Varistors 80pF 620volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
385 VAC
682 VDC
620 V
1.025 kV
7 mm
1.2 kA
33 J
80 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D560K
TTI: MOV-07D560K
Bourns
Availability:

0In Stock

Varistors 890pF 56volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
35 VAC
62 VDC
56 V
110 V
7 mm
250 A
3.1 J
890 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D560KTR
TTI: MOV-07D560KTR
Bourns
Availability:

0In Stock

Varistors 890pF 56volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
35 VAC
62 VDC
56 V
110 V
7 mm
250 A
3.1 J
890 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D680KTR
TTI: MOV-07D680KTR
Bourns
Availability:

0In Stock

Varistors 740pF 68volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
40 VAC
75 VDC
68 V
135 V
7 mm
250 A
3.6 J
740 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D431KTR
TTI: MOV-07D431KTR
Bourns
Availability:

0In Stock

Other Available Inventory
Varistors 115pF 430volts 10%

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
275 VAC
473 VDC
430 V
710 V
7 mm
1.2 kA
28 J
115 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D121KTR
TTI: MOV-07D121KTR
Bourns
Availability:

0In Stock

Varistors 420pF 120volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
75 VAC
132 VDC
120 V
200 V
7 mm
1.2 kA
7.8 J
420 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D221KTR
TTI: MOV-07D221KTR
Bourns
Availability:

0In Stock

Varistors 230pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
140 VAC
242 VDC
220 V
360 V
7 mm
1.2 kA
14 J
230 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D201KTR
TTI: MOV-07D201KTR
Bourns
Availability:

0In Stock

Varistors 250pF 200volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
130 VAC
225 VDC
200 V
340 V
7 mm
1.2 kA
13 J
250 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D390K
TTI: MOV-07D390K
Bourns
Availability:

0In Stock

Varistors 1300pF 39volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
25 VAC
43 VDC
39 V
77 V
7 mm
250 A
2.1 J
1.3 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D361KTR
TTI: MOV-07D361KTR
Bourns
Availability:

0In Stock

Varistors 140pF 360volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
230 VAC
396 VDC
360 V
595 V
7 mm
1.2 kA
25 J
140 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D820KTR
TTI: MOV-07D820KTR
Bourns
Availability:

0In Stock

Varistors 600pF 82volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
50 VAC
90 VDC
82 V
135 V
7 mm
1.2 kA
5.5 J
600 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D330K
TTI: MOV-07D330K
Bourns
Availability:

0In Stock

Varistors 1250pF 33volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
20 VAC
36 VDC
33 V
65 V
7 mm
250 A
1.7 J
1.25 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D471K
TTI: MOV-07D471K
Bourns
Availability:

0In Stock

Varistors 105pF 470volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
300 VAC
517 VDC
470 V
775 V
7 mm
1.2 kA
30 J
105 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D751K
TTI: MOV-07D751K
Bourns
Availability:

0In Stock

Varistors 70pF 750volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
460 VAC
825 VDC
750 V
1.24 kV
7 mm
1.2 kA
38 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-07D151KTR
TTI: MOV-07D151KTR
Bourns
Availability:

0In Stock

Varistors 330pF 150volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
95 VAC
165 VDC
150 V
250 V
7 mm
1.2 kA
9.7 J
330 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D470KTR
TTI: MOV-07D470KTR
Bourns
Availability:

0In Stock

Varistors 1100pF 47volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
30 VAC
52 VDC
47 V
93 V
7 mm
250 A
2.5 J
1.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D241KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 210pF 240volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
150 VAC
264 VDC
240 V
395 V
7 mm
1.2 kA
15 J
210 pF
- 40 C
+ 85 C
Reel
  • 1
  • 2
  • 3