IsoM8 - Bourns - Varistors
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ISOM8-320-B-L2 TTI: ISOM8-320-B-L2 Bourns Availability: 1,200In StockVaristors IsoMOV 8KA 320Vrms Bulk In-Line | 1,200In Stock | IsoM8 | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 875 V | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-510-B-L2 TTI: ISOM8-510-B-L2 Bourns Availability: 2,000In StockVaristors IsoMOV 8KA 510Vrms Bulk In-Line | 2,000In Stock | IsoM8 | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 1.3 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-300-B-L2 TTI: ISOM8-300-B-L2 Bourns Availability: 2,000In StockVaristors IsoMOV 8KA 300Vrms Bulk In-Line | 2,000In Stock | IsoM8 | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 800 V | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-420-B-L2 TTI: ISOM8-420-B-L2 Bourns Availability: 1,800In StockVaristors IsoMOV 8KA 420Vrms Bulk In-Line | 1,800In Stock | IsoM8 | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 1.1 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-555-B-L2 TTI: ISOM8-555-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 8KA 555Vrms Bulk In-Line | 0In Stock | IsoM8 | MOVs | Through Hole | Radial | 555 VAC | 745 VDC | 1.4 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-250-B-L2 TTI: ISOM8-250-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 8KA 250Vrms Bulk In-Line | 0In Stock | IsoM8 | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 675 V | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-380-B-L2 TTI: ISOM8-380-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 8KA 380Vrms Bulk In-Line | 0In Stock | IsoM8 | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 1 kV | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-275-B-L2 TTI: ISOM8-275-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 8KA 275Vrms Bulk In-Line | 0In Stock | IsoM8 | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 730 V | 23 mm | 250 A | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-510-B-L5 TTI: ISOM8-510-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 510Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 15 kA | 594 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-380-B-L5 TTI: ISOM8-380-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 380Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 15 kA | 453 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-250-B-L5 TTI: ISOM8-250-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 250Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 15 kA | 313 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-420-B-L5 TTI: ISOM8-420-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 420Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 15 kA | 497 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-555-B-L1 TTI: ISOM8-555-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 555Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 15 kA | 643 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-555-B-L5 TTI: ISOM8-555-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 555Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 555 VAC | 745 VDC | 13.2 mm | 15 kA | 643 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-250-B-L1 TTI: ISOM8-250-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 250Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 250 VAC | 320 VDC | 13.2 mm | 15 kA | 313 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-275-B-L1 TTI: ISOM8-275-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 275Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 15 kA | 340 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM8-320-B-L5 TTI: ISOM8-320-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 320Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 15 kA | 388 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM8-380-B-L1 TTI: ISOM8-380-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 380Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 385 VAC | 505 VDC | 13.2 mm | 15 kA | 453 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-420-B-L1 TTI: ISOM8-420-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 420Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 420 VAC | 560 VDC | 13.2 mm | 15 kA | 497 J | 50 pF | - 40 C | + 125 C | Bulk | |||||||
Mfr: ISOM8-300-B-L5 TTI: ISOM8-300-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 300Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 15 kA | 367 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM8-275-B-L5 TTI: ISOM8-275-B-L5 Bourns Availability: 0In StockVaristors IsoMOV 8KA 275Vrms Bulk Crimped | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 275 VAC | 350 VDC | 730 V | 13.2 mm | 15 kA | 340 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM8-300-B-L1 TTI: ISOM8-300-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 300Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 300 VAC | 385 VDC | 800 V | 13.2 mm | 15 kA | 367 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM8-320-B-L1 TTI: ISOM8-320-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 320Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 320 VAC | 415 VDC | 875 V | 13.2 mm | 15 kA | 388 J | 50 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: ISOM8-510-B-L1 TTI: ISOM8-510-B-L1 Bourns Availability: 0In StockVaristors IsoMOV 8KA 510Vrms Bulk Straight | 0In Stock | IsoM8 | MOVs, GDTs | PCB Mount | Radial | 510 VAC | 670 VDC | 13.2 mm | 15 kA | 594 J | 50 pF | - 40 C | + 125 C | Bulk |