AEC-Q200 ChipGuard - Bourns - Varistors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CGA0603MLC-24E TTI: CGA0603MLC-24E Bourns Availability: 5,000In StockVaristors Chip Guard 0603 24 Volt AEC-Q200 | 5,000In Stock | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLC-05E TTI: CGA0603MLC-05E Bourns Availability: 10,000In StockVaristors Chip Guard 0603 5 Volt AEC-Q200 | 10,000In Stock | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0402MLC-05G TTI: CGA0402MLC-05G Bourns Availability: 0In StockVaristors Chip Guard 0402 5 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA1206MLA-40181E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 1206, 180pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 110 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLA-22750E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 75pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 54 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLA-18101E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 100pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 44 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLA-16150E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 15pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 70 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA1206MLA-38501E TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors CG Auto MLV 1206, 500pF AEC-Q200 | Not Available Online | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 81 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0402MLC-24G TTI: Not Assigned Bourns Availability: 0In StockVaristors Chip Guard 0402 24 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLA-22161E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 160pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 50 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLA-16121E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 120pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 46 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLA-26800E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 80pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 67 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLA-17300E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 30pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 70 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLA-22101E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 100pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 50 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLA-22500E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 50pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 54 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLA-19161E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 160pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 64 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0402MLC-12G TTI: Not Assigned Bourns Availability: 0In StockVaristors Chip Guard 0402 12 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLC-12E TTI: Not Assigned Bourns Availability: 0In StockVaristors Chip Guard 0603 12 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0603MLA-31900E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0603, 90pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 71 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
0In Stock | CGA-MLA | SMD/SMT | 0603 (1608 metric) | 124 V | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||||||||
Mfr: CGA1206MLA-26601E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 1206, 600pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 58 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA1206MLA-22651E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 1206, 650pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 48 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA1206MLA-31551E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 1206, 550pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 69 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA1206MLA-22841E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 1206, 840pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 1206 (3216 metric) | 50 V | - 55 C | + 125 C | AEC-Q100 | Reel | ||||||||||||
Mfr: CGA0805MLA-22401E TTI: Not Assigned Bourns Availability: 0In StockVaristors CG Auto MLV 0805, 400pF AEC-Q200 | 0In Stock | CGA-MLA | SMD/SMT | 0805 (2012 metric) | 50 V | - 55 C | + 125 C | AEC-Q100 | Reel |
- 1
- 2