Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: DV60K4032R2
TTI: DV60K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
60 VAC
85 VDC
100 V
165 V
1.2 kA
7 J
530 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV130K3225R2
TTI: DV130K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 130V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
130 VAC
170 VDC
205 V
340 V
400 A
7 J
150 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV17K1210401NIR1
TTI: AV17K1210401NIR1
Bourns
Availability:

0In Stock

Varistors AV AUTO SERIES 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
17 VAC
20 VDC
27 V
44 V
400 A
1.8 J
2 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: ZV14K0603300NIR1
TTI: ZV14K0603300NIR1
Bourns
Availability:

0In Stock

Varistors ZV 14V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
22 V
38 V
30 A
0.3 J
195 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: ZV14K0805121NIR1HT
TTI: ZV14K0805121NIR1HT
Bourns
Availability:

0In Stock

Varistors 18 VDC .4J 38V-CL 355PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZVHT
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
22 V
38 V
120 A
0.4 J
355 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV75K4032R2
TTI: DV75K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 75V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
75 VAC
100 VDC
120 V
200 V
1.2 kA
9 J
480 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: GMOV-14D231K
TTI: GMOV-14D231K
Bourns
Availability:

0In Stock

Varistors 230 VAC 130J 620V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
230 VAC
300 VDC
16.5 mm
6 kA
130 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: BVRA1210-46PFR
TTI: BVRA1210-46PFR
Bourns
Availability:

0In Stock

Varistors 46VAC 1210 MLV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1210 (3224 metric)
46 VAC
60 VDC
135 V
730 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA1210-50PFR
TTI: BVRA1210-50PFR
Bourns
Availability:

0In Stock

Varistors 50VAC 1210 MLV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1210 (3224 metric)
50 VAC
65 VDC
165 V
580 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA1812-18PFR
TTI: BVRA1812-18PFR
Bourns
Availability:

0In Stock

Varistors 18VAC 1210 MLV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1812 (4532 metric)
18 VAC
26 VDC
62 V
3.2 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: BVRA1812-75PFR
TTI: BVRA1812-75PFR
Bourns
Availability:

0In Stock

Varistors 75 VAC 1210 MLV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1812 (4532 metric)
75 VAC
100 VDC
200 V
700 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MOV-20D471K
TTI: MOV-20D471K
Bourns
Availability:

0In Stock

Varistors 470volts 20mm

0In Stock

Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
300 VAC
470 VDC
470 V
775 V
20 mm
4.5 kA
125 J
430 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: GMOV-14D500K
TTI: GMOV-14D500K
Bourns
Availability:

0In Stock

Varistors 50 VAC 27J 150V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
50 VAC
65 VDC
16.5 mm
6 kA
27 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: GMOV-14D321K
TTI: GMOV-14D321K
Bourns
Availability:

0In Stock

Varistors 320 VAC 180J 875V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
320 VAC
415 VDC
16.5 mm
6 kA
180 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: ZV11K0805121NIR1
TTI: ZV11K0805121NIR1
Bourns
Availability:

0In Stock

Varistors 14 VDC .3J 33V-CL 400PF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
11 VAC
14 VDC
18 V
33 V
120 A
0.3 J
400 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: CG0402MLD-12G
TTI: CG0402MLD-12G
Bourns
Availability:

0In Stock

Varistors CHIP GUARD 12VOLT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLD
SMD/SMT
0402 (1005 metric)
150 V
- 30 C
+ 85 C
Reel
Datasheet
Mfr: GMOV-14D950K
TTI: GMOV-14D950K
Bourns
Availability:

0In Stock

Varistors 95 VAC 53J 270V-CL 6KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
95 VAC
125 VDC
16.5 mm
6 kA
53 J
4 pF
- 40 C
+ 85 C
Box
Datasheet
Mfr: PV95K4032R2
TTI: PV95K4032R2
Bourns
Availability:

0In Stock

Varistors PV 95V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PV
MOVs
PCB Mount
SMD/SMT
95 VAC
125 VDC
150 V
250 V
1.2 kA
11 J
440 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D681K
TTI: MOV-20D681K
Bourns
Availability:

0In Stock

Varistors 680volts 20mm

0In Stock

Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
420 VAC
680 VDC
680 V
1.12 kV
20 mm
4.5 kA
130 J
290 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: BVRA1210-14PFR
TTI: BVRA1210-14PFR
Bourns
Availability:

0In Stock

Varistors 14VAC 1210 MLV

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Varistors
SMD/SMT
SMD/SMT
1210 (3224 metric)
14 VAC
18 VDC
60 V
3.7 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV14K1210401NIR1
TTI: AV14K1210401NIR1
Bourns
Availability:

0In Stock

Varistors AV AUTO SERIES 14V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
14 VAC
16 VDC
24 V
40 V
400 A
1.6 J
2.23 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AV14K1812801NIR1
TTI: AV14K1812801NIR1
Bourns
Availability:

0In Stock

Varistors AV AUTO SERIES 14V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AV
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
14 VAC
16 VDC
24 V
40 V
800 A
2.4 J
4.5 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: AV17K1812801NIR1HT
TTI: AV17K1812801NIR1HT
Bourns
Availability:

0In Stock

Varistors AVHT AUTO SERIES 17V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
17 VAC
20 VDC
27 V
44 V
800 A
2.9 J
3.8 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: AV20K1210401NIR1HT
TTI: AV20K1210401NIR1HT
Bourns
Availability:

0In Stock

Varistors AVHT AUTO SERIES 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
20 VAC
26 VDC
22 V
54 V
400 A
1.9 J
1.65 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: GMOV-20D171K
TTI: GMOV-20D171K
Bourns
Availability:

0In Stock

Varistors 175 VAC 190J 470V-CL 10KA-PK

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
GMOV
MOVs
PCB Mount
Radial
175 VAC
225 VDC
23 mm
10 kA
190 J
4 pF
- 40 C
+ 85 C
Box
  • ...
  • 8
  • 9
  • 10