Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | CGA-MLC | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 4 J | 270 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: MOV-07D181KKTR TTI: MOV-07D181KKTR Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 115 VAC | 150 VDC | 180 V | 300 V | 9 mm | 1.2 kA | 11.7 J | 336 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 45 VAC | 56 VDC | 16.5 mm | 6 kA | 24 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
Mfr: CG0603MLC-12LE TTI: CG0603MLC-12LE Bourns Availability: 0In StockVaristors Chip Guard 0603 12 Volts | 0In Stock | MLC | SMD/SMT | 0603 (1608 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 385 VAC | 682 VDC | 620 V | 1.025 kV | 7 mm | 1.2 kA | 33 J | 80 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | DV | MOVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 10 J | 110 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 130 VAC | 225 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 250 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 40 VAC | 75 VDC | 68 V | 135 V | 7 mm | 250 A | 3.6 J | 740 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 1.2 kA | 8 J | 6.5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: ISOM5-175-B-L2 TTI: ISOM5-175-B-L2 Bourns Availability: 0In StockVaristors IsoMOV 5KA 175Vrms Bulk In-Line | 0In Stock | IsoM5 | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 470 V | 17 mm | 250 A | 40 pF | - 40 C | + 125 C | Bulk | |||||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 115 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 150 VAC | 240 VDC | 240 V | 395 V | 14 mm | 4.5 kA | 63 J | 830 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 65 VAC | 85 VDC | 23 mm | 10 kA | 70 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.2 J | 450 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 120 A | 0.8 J | 370 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | GMOV | MOVs | PCB Mount | Radial | 45 VAC | 56 VDC | 23 mm | 10 kA | 49 J | 4 pF | - 40 C | + 85 C | Box | ||||||||
0In Stock | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12.2 J | 400 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MOV-07D271KKTR TTI: MOV-07D271KKTR Bourns Availability: 0In StockVaristors 7mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-07D | Varistors | Through Hole | Radial | 9 mm x 11 mm | 175 VAC | 225 VDC | 270 V | 455 V | 9 mm | 1.2 kA | 18 J | 222 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 25 VAC | 39 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MOV-14DxxxK | MOVs | PCB Mount | Radial | 275 VAC | 430 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 460 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: CG0402MLC-05LG TTI: CG0402MLC-05LG Bourns Availability: 0In StockVaristors Chip Guard 0402 5 Volts | 0In Stock | MLC | SMD/SMT | 0402 (1005 metric) | 25 V | - 40 C | + 85 C | Reel | |||||||||||||
Mfr: MOV-10D431KKTR TTI: MOV-10D431KKTR Bourns Availability: 0In StockVaristors 10mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-10D | Varistors | Through Hole | Radial | 12.5 mm x 15.5 mm | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 65 J | 276 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-07DxxxK | MOVs | PCB Mount | Radial | 35 VAC | 62 VDC | 56 V | 110 V | 7 mm | 250 A | 3.1 J | 890 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: GMOV-20D271K TTI: GMOV-20D271K Bourns Availability: 0In StockVaristors 275 VAC 305J 730V-CL 10KA-PK | 0In Stock | GMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 23 mm | 10 kA | 305 J | 4 pF | - 40 C | + 85 C | Box |