Bourns - Varistors
1,950 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Bulk | ||||||||||||||||||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: MOV-20D621KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 28 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 23 mm | 6.5 kA | 220 J | 780 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D560KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 11 J | 6.96 nF | - 40 C | + 105 C | Bulk | ||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 81 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
0In Stock | ZV | MLVs | Reel | ||||||||||||||||||
0In Stock | ZVHT | MLVs | Reel | ||||||||||||||||||
Mfr: MOV-20D270KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 20mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-20D | Varistors | Through Hole | Radial | 23 mm x 26 mm | 17 VAC | 22 VDC | 27 V | 53 V | 23 mm | 2 kA | 18 J | 21.6 nF | - 40 C | + 105 C | Bulk | ||||
0In Stock | SV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 360 V | 22.5 mm | 12 kA | 213 J | 1.74 nF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 2.5 kA | 41 J | 510 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | CV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 22.5 mm | 6.5 kA | 515 J | 450 pF | - 40 C | + 85 C | Reel | ||||||
Not Available Online | CVQ | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 6 kA | 300 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | SV | MOVs | Through Hole | Radial | 550 VAC | 745 VDC | 910 V | 1.35 kV | 25 mm | 15 kA | 815 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | ZOV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CV | Bulk | |||||||||||||||||||
Not Available Online | CVQ | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk | |||||||||||||||||||
Not Available Online | SV | Bulk |