Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ISOM8-320-B-L5
TTI: ISOM8-320-B-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 320Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs, GDTs
PCB Mount
Radial
320 VAC
415 VDC
875 V
13.2 mm
15 kA
388 J
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM3-275-R-L2
TTI: ISOM3-275-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 275Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
275 VAC
350 VDC
730 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-300-R-L2
TTI: ISOM3-300-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 300Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
300 VAC
385 VDC
800 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-275-R-L2
TTI: ISOM5-275-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 275Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
275 VAC
350 VDC
730 V
17 mm
250 A
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ZV17K1206201NIR1
TTI: ZV17K1206201NIR1
Bourns
Availability:

0In Stock

Varistors ZV 17V 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
ZV
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
17 VAC
22 VDC
27 V
44 V
200 A
0.7 J
740 pF
- 55 C
+ 125 C
Reel
Datasheet
Mfr: DV14K3225R2
TTI: DV14K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 14V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
14 VAC
18 VDC
22 V
43 V
100 A
0.7 J
2.2 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV20K4032R2
TTI: DV20K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
20 VAC
26 VDC
33 V
65 V
250 A
2 J
2.3 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV35K4032R2
TTI: DV35K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 35V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
35 VAC
45 VDC
56 V
110 V
250 A
3.4 J
1.4 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV14K2220122NIR1HT
TTI: AV14K2220122NIR1HT
Bourns
Availability:

0In Stock

Varistors AVHT AUTO SERIES 14V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
14 VAC
16 VDC
24 V
40 V
1.2 kA
5.8 J
10 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: MOV-20D511KTR
TTI: MOV-20D511KTR
Bourns
Availability:

0In Stock

Varistors 510volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
510 VDC
845 V
20 mm
4.5 kA
125 J
390 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: DV115K3225R2
TTI: DV115K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 115V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
115 VAC
150 VDC
180 V
300 V
400 A
6.5 J
200 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-230-B-L5
TTI: ISOM3-230-B-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 230Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
230 VAC
300 VDC
620 V
13.2 mm
6 kA
109 J
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM3-275-B-L1
TTI: ISOM3-275-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 275Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
6 kA
126 J
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-175-B-L1
TTI: ISOM5-175-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 175Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
175 VAC
225 VDC
470 V
13.2 mm
10 kA
144 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-250-R-L1
TTI: ISOM5-250-R-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 250Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
250 VAC
320 VDC
13.2 mm
10 kA
203 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-300-R-L5
TTI: ISOM5-300-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 300Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
300 VAC
385 VDC
800 V
13.2 mm
10 kA
242 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-320-R-L1
TTI: ISOM5-320-R-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 320Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
320 VAC
415 VDC
875 V
13.2 mm
10 kA
258 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-420-B-L1
TTI: ISOM5-420-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 420Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
420 VAC
560 VDC
13.2 mm
10 kA
336 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM5-420-B-L5
TTI: ISOM5-420-B-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 420Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
420 VAC
560 VDC
13.2 mm
10 kA
336 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: AV40K1210401NIR1HT
TTI: AV40K1210401NIR1HT
Bourns
Availability:

0In Stock

Varistors AVHT AUTO SERIES 40V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
40 VAC
56 VDC
68 V
110 V
400 A
900 pF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: ISOM5-510-R-L1
TTI: ISOM5-510-R-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 510Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
510 VAC
670 VDC
13.2 mm
10 kA
407 J
40 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM8-510-B-L5
TTI: ISOM8-510-B-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 8KA 510Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM8
MOVs, GDTs
PCB Mount
Radial
510 VAC
670 VDC
13.2 mm
15 kA
594 J
50 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM3-320-R-L2
TTI: ISOM3-320-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 320Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
320 VAC
415 VDC
875 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-175-R-L2
TTI: ISOM3-175-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 175Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
175 VAC
225 VDC
470 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-510-R-L2
TTI: ISOM5-510-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 510Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs
Through Hole
Radial
510 VAC
670 VDC
1.3 kV
17 mm
250 A
40 pF
- 40 C
+ 125 C
Reel
  • ...
  • 41
  • 42
  • 43