Bourns - Varistors

1,950 Results
1,950 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: MOV-10D180KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
11 VAC
14 VDC
18 V
36 V
12.5 mm
500 A
2.1 J
8.16 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-20D470KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 20mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20D
Varistors
Through Hole
Radial
23 mm x 26 mm
30 VAC
38 VDC
47 V
93 V
23 mm
2 kA
33 J
16.8 nF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: MOV-07D431KC
TTI: Not Assigned
Bourns
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07D-KC
Varistors
PCB Mount
Through Hole
275 VAC
350 VDC
430 V
710 V
7 mm
1.2 kA
28 J
138 pF
- 40 C
+ 105 C
Bulk
Datasheet
Mfr: MOV-10D101KTR
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 500pF 100volts 10%

Not Available Online

Call
or
View Details
MOV-10DxxxK
MOVs
PCB Mount
Radial
60 VAC
110 VDC
100 V
165 V
10 mm
2.5 kA
15 J
500 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-10D220K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 4250pF 22volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10DxxxK
MOVs
PCB Mount
Radial
14 VAC
24 VDC
22 V
43 V
10 mm
500 A
2.5 J
4.25 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D781K
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 780volts 14mm

Not Available Online

Call
or
View Details
MOV-14DxxxK
MOVs
PCB Mount
Radial
485 VAC
780 VDC
780 V
1.29 kV
14 mm
4.5 kA
148 J
260 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D270K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 27volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
27 VDC
53 V
20 mm
1 kA
6 J
7.4 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-20D181K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 180volts 20mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-20DxxxK
MOVs
PCB Mount
Radial
115 VAC
180 VDC
180 V
300 V
20 mm
4.5 kA
50 J
1.1 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-14D330KTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 33volts 14mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-14DxxxK
MOVs
PCB Mount
Radial
20 VAC
33 VDC
33 V
65 V
14 mm
1 kA
7.5 J
6.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-14D201KTR
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 200volts 14mm

Not Available Online

Call
or
View Details
MOV-14DxxxK
MOVs
PCB Mount
Radial
130 VAC
200 VDC
200 V
340 V
14 mm
4.5 kA
57 J
1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-20D180KTR
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Varistors 18volts 20mm

Not Available Online

Call
or
View Details
MOV-20DxxxK
MOVs
PCB Mount
Radial
11 VAC
18 VDC
18 V
36 V
20 mm
1 kA
4 J
11.1 nF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D221K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 230pF 220volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
140 VAC
242 VDC
220 V
360 V
7 mm
1.2 kA
14 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MOV-10D681KKTR
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 10mm Radial Disc MOV - Kinked Leads, T&R

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-10D
Varistors
Through Hole
Radial
12.5 mm x 15.5 mm
420 VAC
560 VDC
680 V
1.12 kV
12.5 mm
2.5 kA
70 J
180 pF
- 40 C
+ 105 C
Reel
Datasheet
Mfr: DV95K4032R2
TTI: DV95K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 95V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
95 VAC
125 VDC
150 V
250 V
1.2 kA
11 J
310 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-250-R-L2
TTI: ISOM3-250-R-L2
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 250Vrms Reel In-Line

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs
Through Hole
Radial
250 VAC
320 VDC
675 V
13.2 mm
250 A
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: DV30K4032R2
TTI: DV30K4032R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 30V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
4032 (10280 metric)
30 VAC
38 VDC
47 V
93 V
250 A
2.8 J
1.6 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-175-R-L1
TTI: ISOM3-175-R-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 175Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
175 VAC
225 VDC
470 V
13.2 mm
6 kA
88 J
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-250-R-L1
TTI: ISOM3-250-R-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 250Vrms Reel Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
250 VAC
320 VDC
13.2 mm
6 kA
117 J
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM3-275-B-L5
TTI: ISOM3-275-B-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 275Vrms Bulk Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
275 VAC
350 VDC
730 V
13.2 mm
6 kA
126 J
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM3-300-B-L1
TTI: ISOM3-300-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 300Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
300 VAC
385 VDC
800 V
13.2 mm
6 kA
126 J
30 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: ISOM3-300-R-L5
TTI: ISOM3-300-R-L5
Bourns
Availability:

0In Stock

Varistors IsoMOV 3KA 300Vrms Reel Crimped

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM3
MOVs, GDTs
PCB Mount
Radial
300 VAC
385 VDC
800 V
13.2 mm
6 kA
136 J
30 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: ISOM5-320-B-L1
TTI: ISOM5-320-B-L1
Bourns
Availability:

0In Stock

Varistors IsoMOV 5KA 320Vrms Bulk Straight

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IsoM5
MOVs, GDTs
PCB Mount
Radial
320 VAC
415 VDC
875 V
13.2 mm
10 kA
258 J
40 pF
- 40 C
+ 125 C
Bulk
Datasheet
Mfr: DV175K3225R2
TTI: DV175K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 175V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
175 VAC
225 VDC
270 V
455 V
400 A
9.5 J
130 pF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: AV20K1812801NIR1HT
TTI: AV20K1812801NIR1HT
Bourns
Availability:

0In Stock

Varistors AVHT AUTO SERIES 20V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AVHT
MLVs
PCB Mount
SMD/SMT
1812 (4732 metric)
20 VAC
26 VDC
22 V
54 V
800 A
3 J
3.3 nF
- 55 C
+ 150 C
AEC-Q200
Reel
Datasheet
Mfr: DV95K3225R2
TTI: DV95K3225R2
Bourns
Availability:

0In Stock

Varistors DV SERIES 95V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
DV
MOVs
PCB Mount
SMD/SMT
3225 (8063 metric)
95 VAC
125 VDC
150 V
250 V
400 A
6 J
210 pF
- 40 C
+ 125 C
Reel
  • ...
  • 36
  • 37
  • 38